Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 57,950 € |
Productgegevens
Productoverzicht
CY3280-MBR3 is an evaluation kit designed to evaluate the performance of CY8CMBR3116 register configurable CapSense controller. It is also designed as an Arduino™-compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK features four CapSense buttons, one proximity sensor loop, LEDs, a buzzer, and an onboard USB-I2C bridge to communicate with the EZ-Click™ software tool, which configures the CY8CMBR3xxx controller. The CY3280-MBR3 CAPSENSE™ MBR3 evaluation kit can be used to evaluate the 3rd generation of Infineon's industry-leading register configurable CAPSENSE™ technology. The CAPSENSE™ MBR3 Evaluation Kit provides to users the industry's best CAPSENSE™ performance supporting CAPSENSE™ buttons, proximity sensing, water tolerance and many more features.
- Industry's best and easiest CAPSENSE™
- Best proximity sensing
- Arduino compatible headers
- 4 CapSense buttons of two different sizes
- LEDs corresponding to sensors indicating button touch and a buzzer
- Shield electrode pin for water tolerance
- I2C selection jumpers
- Proximity loop and a corresponding LED to indicate proximity state (on/off)
- Host interrupt pin
- 2 slide switches to vary trace capacitance & demonstrate SmartSense auto tuning
Inhoud
CY3280-MBR3 CapSense MBR3 evaluation-board with a 2mm overlay, Water dropper, Additional 1mm plastic overlay, A to Mini-B USB cable, Quick start guide.
Waarschuwingen
ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.
Technische specificaties
Evaluation Kit
No SVHC (21-Jan-2025)
CY8CMBR3116
Technische documenten (3)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring