Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | 1.164,000 € |
Productgegevens
Productoverzicht
Genesys ZU is a standalone Zynq UltraScale+ EG MPSoC development board. It is designed to provide an ideal entry point by combining cost-effectiveness with powerful multimedia and network connectivity interfaces. The Genesys ZU supports multiple camera inputs, 4K video, 1G Ethernet with high-memory bandwidth in a heavily Linux-based platform serving as an advanced reVISION system. Two different specialized ports, including Pmod and high-speed SYZYGY-compliant expansion module ports for our new Zmods, enable flexible expansion and easy access to a wide ecosystem of add-on modules perfect for silicon evaluation and rapid prototyping. EG devices have the specialized processing elements needed to excel in next-generation wired and 5G wireless infrastructure, cloud computing, AI and Aerospace and Defence applications.
- 256Mbit QSPI Flash memory on-board, 154K logic cells and 7.6Mb Block RAM
- USB FTDI interface for programming and debugging
- Board status and diagnostics using and on-board platform MCU
- Quad-core ARM Cortex-A53 MPCore up to 1.5GHz application processor
- Dual-core ARM Cortex-R5 MPCore up to 600MHZ real-time, Mali™-400 MP2 graphics processors
- USB Type-C 3.1 Gen1 dual-role device, USB 2.0 Host: 2x Type-A peripheral connectivity
- 104MB/s SD, SSD option: mSATA, ISSI 256 Mib SNOR flash storage
- 1.2a dual-lane displayPort, 2 x Pcam dual-lane, audio codec multimedia
Inhoud
Genesys ZU-3EG, Free voucher for Xilinx MIPI CSI controller subsystems, 12V, 8A power supply with IEC cable, USB A to Micro B programming cable, USB A to Type C cable, JTAG HS1 product kit, Digilent custom packaging.
Technische specificaties
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5
Development Board XCZU3EG
No SVHC (21-Jan-2025)
64bit
ARM
XCZU3EG
-
Technische documenten (3)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Taiwan
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring