0
0 Items€0.00
ex VAT
ex VAT

POSCAP TPE Series Tantalum Polymer Capacitors:

5,223 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€3.170
50+
€1.970
250+
€1.690
500+
€1.450
1000+
€1.390
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2845694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.940
50+
€1.360
100+
€1.030
250+
€0.997
500+
€0.963
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
85°C
TCJ Series
-
2752797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.393
Min: 2000 / Mult: 2000
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
TCJ Series
-
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.610
10+
€4.480
50+
€3.590
100+
€3.300
500+
€2.950
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.460
10+
€2.500
50+
€2.060
100+
€1.770
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.790
50+
€1.080
250+
€0.988
500+
€0.728
1500+
€0.709
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2839601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.570
50+
€1.060
100+
€0.834
250+
€0.792
500+
€0.751
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
105°C
TCJ Series
-
3414909RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.220
Min: 100 / Mult: 1
47µF
± 20%
16V
V
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.04A
-55°C
105°C
T545 KO-CAP Series
-
3266934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.310
50+
€0.731
250+
€0.643
500+
€0.586
1000+
€0.551
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
POSCAP TDC Series
-
3874700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.484
250+
€0.341
500+
€0.278
1000+
€0.246
2000+
€0.215
Min: 100 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
3874689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.896
50+
€0.557
250+
€0.527
500+
€0.496
1000+
€0.486
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
3874700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.548
50+
€0.484
250+
€0.341
500+
€0.278
1000+
€0.246
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
3874689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.557
250+
€0.527
500+
€0.496
1000+
€0.486
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
2845693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.190
50+
€0.888
100+
€0.745
250+
€0.625
500+
€0.567
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
85°C
TCJ Series
-
2855273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.510
10+
€2.260
50+
€1.750
Min: 1 / Mult: 1
680µF
± 20%
4V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
3782369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.350
50+
€1.320
250+
€1.230
500+
€0.994
1000+
€0.884
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
3782349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.660
50+
€0.755
250+
€0.653
500+
€0.605
1500+
€0.564
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
10V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TPC Series
-
3782390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.390
50+
€0.787
250+
€0.725
500+
€0.621
1000+
€0.588
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
6.3V
B1S
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.25A
-55°C
105°C
POSCAP TPS Series
-
2671850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.540
10+
€4.130
50+
€3.620
100+
€3.140
Min: 1 / Mult: 1
680µF
± 20%
4V
X
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2666615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.645
Min: 3000 / Mult: 3000
100µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
-
3782376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.370
50+
€1.000
250+
€0.756
500+
€0.610
1000+
€0.598
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
3782371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.730
50+
€1.320
250+
€0.997
500+
€0.917
1500+
€0.794
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3350615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.560
10+
€1.940
20+
€1.900
Min: 1 / Mult: 1
330µF
± 20%
4V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.070
10+
€2.280
20+
€2.230
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
9229647RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.300
500+
€2.950
1000+
€2.890
Min: 100 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 5223 items
of 209 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account