ex VAT

Inductors:

52,205 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2457700

RoHS

Date/Lot Code

Each
1+
€17.540
3+
€15.150
5+
€13.330
10+
€12.260
Total:€17.54
Min: 1 / Mult: 1
560µH
7A
Unshielded
-
1174262

RoHS

Each
1+
€2.770
50+
€2.040
100+
€1.920
250+
€1.660
500+
€1.530
Total:€2.77
Min: 1 / Mult: 1
68µH
-
-
-
3677496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.000
10+
€0.833
50+
€0.723
100+
€0.629
200+
€0.616
Total:€1.00
Min: 1 / Mult: 1
15µH
6.25A
Shielded
7A
2286315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.450
50+
€1.420
Total:€7.25
Min: 5 / Mult: 5
15µH
-
Unshielded
-
2457538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.360
10+
€2.300
25+
€1.980
50+
€1.740
100+
€1.590
Total:€3.36
Min: 1 / Mult: 1
15µH
6.1A
Shielded
10.1A
2457643

RoHS

Date/Lot Code

Each
1+
€3.820
3+
€3.600
5+
€3.370
Total:€3.82
Min: 1 / Mult: 1
22µH
13A
Unshielded
-
3471777

RoHS

Date/Lot Code

Each
1+
€7.990
5+
€6.770
10+
€6.360
25+
€5.990
50+
€5.610
Total:€7.99
Min: 1 / Mult: 1
1µH
72A
Unshielded
230A
3263657

RoHS

Each
1+
€2.490
10+
€2.200
50+
€1.930
100+
€1.690
200+
€1.580
More Pricing...
Total:€2.49
Min: 1 / Mult: 1
6.3µH
-
-
-
3780927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.650
50+
€1.300
100+
€1.170
250+
€1.150
Total:€1.65
Min: 1 / Mult: 1
0.47µH
8.5A
Shielded
10A
2871312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.137
100+
€0.113
500+
€0.0981
2500+
€0.0832
7500+
€0.0744
More Pricing...
Total:€1.37
Min: 10 / Mult: 10
0.9nH
-
Unshielded
-
3471318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.261
50+
€0.211
250+
€0.175
500+
€0.161
1000+
€0.131
Total:€1.31
Min: 5 / Mult: 5
4.7µH
1.2A
Semishielded
1.6A
3407786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.717
Total:€0.72
Min: 1 / Mult: 1
2.2µH
3A
Shielded
2.8A
3604996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.243
100+
€0.200
500+
€0.196
Total:€2.43
Min: 10 / Mult: 10
1µH
3.9A
Shielded
4.3A
3678406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0826
100+
€0.0678
500+
€0.0599
1000+
€0.052
2000+
€0.0476
More Pricing...
Total:€0.83
Min: 10 / Mult: 10
91nH
-
Unshielded
-
3929015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.700
10+
€1.400
50+
€1.130
100+
€0.957
200+
€0.938
Total:€1.70
Min: 1 / Mult: 1
0.68µH
36.5A
Shielded
36.5A
3890124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.939
250+
€0.864
500+
€0.766
Total:€93.90
Min: 100 / Mult: 1
14µH
11.2A
Shielded
-
3928911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.591
100+
€0.486
500+
€0.456
1000+
€0.383
2000+
€0.371
Total:€5.91
Min: 10 / Mult: 10
1.5µH
4.7A
Shielded
3.34A
3928732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.230
10+
€1.110
50+
€1.040
100+
€0.880
200+
€0.862
Total:€1.23
Min: 1 / Mult: 1
22µH
2.66A
Shielded
4.35A
3890112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.701
250+
€0.614
500+
€0.576
Total:€70.10
Min: 100 / Mult: 1
150nH
45A
Shielded
30A
3928749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.460
10+
€1.210
50+
€1.050
100+
€0.912
200+
€0.894
Total:€1.46
Min: 1 / Mult: 1
68µH
1.89A
Shielded
2.5A
3928914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.677
100+
€0.445
500+
€0.388
1000+
€0.354
2000+
€0.343
Total:€6.77
Min: 10 / Mult: 10
3.3µH
3.26A
Shielded
2.52A
3890112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.992
50+
€0.740
100+
€0.701
250+
€0.614
500+
€0.576
Total:€0.99
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
3923816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.590
10+
€2.280
50+
€2.100
100+
€1.850
200+
€1.810
More Pricing...
Total:€2.59
Min: 1 / Mult: 1
2.2µH
44.5A
Shielded
32.8A
3890124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.380
50+
€1.140
100+
€0.939
250+
€0.864
500+
€0.766
Total:€1.38
Min: 1 / Mult: 1
14µH
11.2A
Shielded
-
1636167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.790
10+
€1.720
Total:€1.79
Min: 1 / Mult: 1
15µH
5A
Unshielded
9A
1-25 of 52205 items
of 2089 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account