ex VAT

Resistor Kits & Assortments:

105 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1653788

RoHS

Each
1+
€193.770
2+
€165.280
3+
€157.020
5+
€148.750
10+
€140.490
More Pricing...
Min: 1 / Mult: 1
0ohm to 1Mohm
62.5mW
0ohm to 1Mohm
± 1%
12100
-
1171088

RoHS

Date/Lot Code

1 Kit
1+
€79.820
5+
€61.040
10+
€56.470
20+
€51.890
40+
€50.850
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
8500
-
2329848

RoHS

Date/Lot Code

1 Kit
1+
€260.800
5+
€248.030
10+
€230.310
Min: 1 / Mult: 1
LR Series General Purpose Resistors
250mW
-
± 1%
-
-
1170593

RoHS

Date/Lot Code

1 Kit
1+
€58.910
5+
€44.010
10+
€37.540
20+
€34.730
40+
€31.910
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 37 Values 10ohm to 1Mohm Axial Resistors
500mW
10ohm to 1Mohm
± 5%
3700
-
9341048

RoHS

Date/Lot Code

1 Kit
1+
€131.860
2+
€118.220
3+
€100.830
5+
€95.790
10+
€90.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
6100
-
1198146
1 Kit
1+
€80.730
3+
€73.330
5+
€67.670
10+
€64.510
20+
€61.350
Min: 1 / Mult: 1
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
250mW
10ohm to 1Mohm
± 5%
1110
COMP-CARD Resistors
2396141

RoHS

Each
1+
€183.830
2+
€156.800
3+
€148.960
5+
€141.120
10+
€133.280
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1170595

RoHS

Date/Lot Code

1 Kit
1+
€97.920
5+
€74.880
10+
€69.270
20+
€63.650
40+
€62.380
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
-
9342362

RoHS

Date/Lot Code

1 Kit
1+
€51.060
5+
€38.150
10+
€32.540
20+
€30.100
40+
€27.660
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
-
9342370

RoHS

1 Kit
1+
€83.330
5+
€63.720
10+
€58.940
20+
€54.160
40+
€53.080
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
6100
-
9341056

RoHS

Date/Lot Code

Each
1+
€238.650
2+
€203.550
3+
€193.370
5+
€183.200
10+
€173.020
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
-
9332359

RoHS

Each
1+
€122.160
2+
€109.520
3+
€93.420
5+
€88.750
10+
€84.070
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 32 Values 10ohm to 1Mohm 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 5%
3200
-
9333673

RoHS

Each
1+
€177.900
2+
€151.740
3+
€144.150
5+
€136.570
10+
€128.980
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors
100mW
10ohm to 1Mohm
± 1%
12100
-
9342389

RoHS

Each
1+
€135.900
2+
€115.910
3+
€110.120
5+
€104.320
10+
€98.530
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
12100
-
9331654

RoHS

1 Kit
1+
€171.490
5+
€146.270
10+
€124.330
20+
€121.840
40+
€119.360
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 1%
12100
-
5412067
Pack of 5
1+
€15.740
2+
€14.060
3+
€13.090
5+
€12.110
10+
€10.090
More Pricing...
Min: 1 / Mult: 1
Pack of Five Insert Sheets
-
-
-
5
-
1399549

RoHS

1 Kit
1+
€302.360
5+
€274.140
10+
€268.660
Min: 1 / Mult: 1
6 Flap FL24/10, 144 values / 3705 pc 0.4W
400mW
1ohm to 10Mohm
± 1%
3705
COMP-CARD Resistors
1568343

RoHS

1 Kit
1+
€224.120
5+
€196.690
10+
€187.520
Min: 1 / Mult: 1
-
63mW
1ohm to 10Mohm
± 1%
6480
COMP-CARD Resistors
1171087

RoHS

Each
1+
€50.040
2+
€41.700
3+
€39.550
5+
€37.390
10+
€31.890
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 43 Values 1ohm to 10Mohm Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
4300
-
1548103

RoHS

1 Kit
1+
€27.380
3+
€25.100
5+
€22.820
10+
€20.540
20+
€20.130
Min: 1 / Mult: 1
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
-
1kohm to 50kohm
-
30
-
2056449

RoHS

1 Kit
1+
€179.110
5+
€157.190
10+
€149.850
Min: 1 / Mult: 1
0.1W 1% Metal Film E24 (5 Flap FL24/10) Resistors, 120 Values, 18,100 Pieces
100mW
10ohm to 1Mohm
± 1%
18100
COMP-CARD Resistors
1568340

RoHS

1 Kit
1+
€187.450
5+
€164.510
10+
€156.830
Min: 1 / Mult: 1
-
250mW
1ohm to 6.8Mohm
± 1%
11850
COMP-CARD Resistors
3405257

RoHS

Date/Lot Code

1 Kit
1+
€192.250
5+
€163.980
10+
€139.380
20+
€136.590
40+
€133.800
More Pricing...
Min: 1 / Mult: 1
8000pcs, 80Values, 0R&1R to 1M, 1/10W, 1%, 0805Size E-24 Series Resistors
125mW
0ohm to 1Mohm
± 1%
8000
-
3213382

RoHS

Each
1+
€232.900
2+
€198.650
3+
€188.720
5+
€178.780
10+
€168.850
More Pricing...
Min: 1 / Mult: 1
0402 Size 0 Ohm to 1 Mohm Chip Resistors
100mW
0ohm to 1Mohm
± 1%
12100
-
3405261

RoHS

1 Kit
1+
€196.900
5+
€167.940
10+
€142.750
20+
€139.900
40+
€137.040
More Pricing...
Min: 1 / Mult: 1
6800pcs, 68Values, 0R&1R to 1M, 1W, 1%, 2512Size E-24 Series Resistors
1W
0ohm to 1Mohm
± 1%
6800
-
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account