0
0 Items€0.00
ex VAT
ex VAT

PRAHT Series Fixed Precision Resistor Networks:

281 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2517438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€7.240
50+
€5.590
250+
€5.070
500+
€4.660
1000+
€4.570
Min: 5 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
3755593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€6.190
10+
€3.750
20+
€3.680
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3755594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.090
10+
€3.370
20+
€3.300
Min: 1 / Mult: 1
50Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
2517436RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€8.950
50+
€6.340
250+
€5.430
500+
€5.000
1000+
€4.900
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517438RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
€5.590
250+
€5.070
500+
€4.660
1000+
€4.570
Min: 100 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2517436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€8.950
50+
€6.340
250+
€5.430
500+
€5.000
1000+
€4.900
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
3755594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€3.300
Min: 100 / Mult: 1
50Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3755593RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€3.680
Min: 100 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
4032657

RoHS

Date/Lot Code

Each
1+
€27.450
10+
€19.610
50+
€17.140
100+
€15.950
250+
€14.660
More Pricing...
Min: 1 / Mult: 1
10kohm
LT5400 Series
100kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
3953421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.580
10+
€3.830
50+
€2.710
100+
€2.370
200+
€2.070
Min: 1 / Mult: 1
5kohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
4032680

RoHS

Date/Lot Code

Each
1+
€24.210
10+
€18.260
50+
€14.690
100+
€14.120
250+
€13.720
More Pricing...
Min: 1 / Mult: 1
1.25kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
3953421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.370
200+
€2.070
Min: 100 / Mult: 1
5kohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
1612548

RoHS

Date/Lot Code

Each
1+
€0.477
50+
€0.233
100+
€0.210
250+
€0.192
500+
€0.179
More Pricing...
Min: 1 / Mult: 1
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
1203392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€6.550
10+
€4.920
20+
€4.820
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1845239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€7.550
10+
€5.590
20+
€4.740
Min: 1 / Mult: 1
400kohm
CDHV Series
0.1Gohm
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
-
± 1%
± 100ppm/°C
-
2481056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.120
10+
€3.260
25+
€2.930
50+
€2.650
100+
€2.280
More Pricing...
Min: 1 / Mult: 1
10kohm
AORN Series
2kohm
4Elements
Voltage Divider
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2481056RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.280
300+
€1.970
1500+
€1.810
3000+
€1.780
Min: 100 / Mult: 1
10kohm
AORN Series
2kohm
4Elements
Voltage Divider
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
1572808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.850
10+
€4.150
50+
€3.530
100+
€3.130
200+
€2.850
More Pricing...
Min: 1 / Mult: 1
2kohm
MPMT Series
8kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€7.750
10+
€6.240
50+
€5.030
100+
€4.380
200+
€3.740
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€4.530
50+
€3.390
250+
€2.830
500+
€2.680
1000+
€2.660
More Pricing...
Min: 5 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
2517434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€8.360
50+
€6.340
250+
€5.430
500+
€5.320
1000+
€5.220
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
1572811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.180
200+
€2.910
500+
€2.640
Min: 100 / Mult: 1
100kohm
MPMT Series
100kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€8.910
10+
€6.600
20+
€5.600
Min: 1 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1549045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.060
50+
€1.940
100+
€1.780
250+
€1.700
500+
€1.620
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
1549048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.540
50+
€2.170
100+
€1.930
250+
€1.690
500+
€1.630
More Pricing...
Min: 1 / Mult: 1
47kohm
ACAS Series
47kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
1-25 of 281 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account