Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF900R12IE4BOSA1
Order Code2726152
Product RangePrimePACK 2
Also Known AsFF900R12IE4, SP000614712
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | €388.840 |
Price for:Each
Minimum: 3
Multiple: 3
€1,166.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF900R12IE4BOSA1
Order Code2726152
Product RangePrimePACK 2
Also Known AsFF900R12IE4, SP000614712
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current900A
Continuous Collector Current900A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd5.1kW
Power Dissipation5.1kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 2
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
900A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
5.1kW
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
PrimePACK 2
Transistor Polarity
N Channel
Continuous Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
5.1kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.856382
Product traceability