Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.330 |
| 5+ | €125.560 |
| 10+ | €114.100 |
Price for:Each
Minimum: 1
Multiple: 1
€135.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM150GB12T4
Order Code2423687
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityDual N Channel
DC Collector Current232A
Continuous Collector Current232A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature Tj Max175°C
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins7Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 Fast [Trench]
Transistor MountingPanel
Product Range-
Product Overview
The SKM150GB12T4 is a SEMITRANS® 2 IGBT Module for use with AC inverter drives and electronic welders at fsw up to 20kHz. It features insulated copper base plate using DBC technology (Direct Bonded Copper) and increased power cycling capability.
- Half-bridge switch
- IGBT4 = 4th generation fast Trench IGBT (Infineon)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- UL recognized, file number E63532
Applications
Power Management, Maintenance & Repair
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
232A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Junction Temperature Tj Max
175°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Transistor Polarity
Dual N Channel
Continuous Collector Current
232A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
Module
No. of Pins
7Pins
IGBT Technology
IGBT 4 Fast [Trench]
Product Range
-
Technical Docs (2)
Alternatives for SKM150GB12T4
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability