Print Page
GD75HFX65C1S
IGBT Module, Half Bridge, 100 A, 1.45 V, 258 W, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.540 |
| 5+ | €32.980 |
| 10+ | €29.970 |
| 50+ | €28.880 |
| 100+ | €27.870 |
Price for:Each
Minimum: 1
Multiple: 1
€35.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD75HFX65C1S
Order Code3912063
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation258W
Power Dissipation Pd258W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
258W
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
258W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15