Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
excl. BTW
excl. BTW
  • Alle producten
    • Passives
    • Connectoren en kabel
    • Halfgeleiders
    • Optoelectronics & LED Lighting Components
    • Elektromechanisch
    • Automatisering en procescontrole
    • Embedded computers, onderwijs- en makerboards
    • Ontwikkelingshulpmiddelen en -software
    • Voedingen en circuitbeveiliging
    • Test & Measurement
    • Tools & Production Supplies
    • Bekijk nieuwe producten
    • Alle producten weergeven
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
                      2. Development Boards, Evaluation Tools
                      3. Lighting & LED Development Kits
                      Pagina afdrukken

                      2011660

                      Evaluation Module, Laser Diode Driver, Integrated Reverse Polarity Protection for IC & Laser Diode

                      LASER COMPONENTS 2011660
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantLASER COMPONENTS
                      Artikelnr. fabrikant2011660
                      Ordercode1272670
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      87 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+6,390 €
                      5+6,340 €
                      10+5,850 €
                      50+5,590 €
                      100+5,480 €
                      250+5,370 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      6,39 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantLASER COMPONENTS
                      Artikelnr. fabrikant2011660
                      Ordercode1272670
                      Technische datasheet

                      Data Sheet

                      Device Topology-
                      No. of Outputs1Outputs
                      Output Current-
                      Output Voltage-
                      Input Voltage Min4.75V
                      Input Voltage Max5.25V
                      Core Chip0
                      Dimming Control Type-
                      Kit Contents0
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Productoverzicht

                      The 2011660 is an iC-SY WK2D Laser Diode driver development kit based on iC-WK device. The iC-WK is a driver for laser diodes features wide power supply range of 2.4V to 6V and the integrated reverse battery protection allow for battery operation with a minimum of two cells. A reversed battery connection destroys neither the IC nor the laser diode. This iC-WKSO8 includes integrated circuitry protecting against destruction by ESD, excessive temperature, overcurrent and a soft start which regulates the power and protects the laser diode when the power supply is switched on. It also filters the laser diode power supply from transients. The power supply is regulated and adapted to the laser diode used by an external resistor at monitor input pin MDA (MD Anode).

                      • Control loop accuracy better than 1% with changes in temperature, supply voltage and load current
                      • Spike detection at monitor input MDA (MD Anode)
                      • Integrated reverse polarity protection for the IC and laser diode
                      • Modulation via the feedback inputs is possible
                      • Permanent shutdown with excessive temperature and overcurrent
                      • Rapid soft start after power on typical within 70s
                      • Simple power adjustment via the external resistor
                      • Strong suppression of transients with very small external capacitors, integrated flyback path
                      • Two feedback inputs permit all current LD types to be used (N/P/M configurations)
                      • Wide monitor current range from 2.5mA to 10A

                      Toepassingen

                      Lighting, Power Management

                      Waarschuwingen

                      Board micro system modules are not subject to dry pack delivery and not intended for reflow soldering.

                      Technische specificaties

                      Device Topology

                      -

                      Output Current

                      -

                      Input Voltage Min

                      4.75V

                      Core Chip

                      0

                      Kit Contents

                      0

                      SVHC

                      No SVHC (23-Jan-2024)

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      -

                      Input Voltage Max

                      5.25V

                      Dimming Control Type

                      -

                      Product Range

                      -

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Aanverwante producten

                      3 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Germany
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:No SVHC (23-Jan-2024)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.001089
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.