Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | 79,050 € |
Productgegevens
Productoverzicht
Evaluation kit (EV kit) provides a proven design to evaluate the MAX14915 octal high-side switch with extended diagnostics. The EV kit includes the MAX14915 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO interface board. (The USB2GPIO EV kit should be ordered separately). The GUI is compatible with Windows 10 for exercising the features of the MAX14915 IC. The EV kit GUI allows individually controlling of eight high side switches through the high speed SPI interface and receive a diagnostic information from the MAX14915 including open-wire/ open-load conditions, state of the output channels, multiple undervoltage alarms, global and per channel overtemperature alarms and multiple fault alarms. Suitable for industrial digital outputs and PLC systems applications.
- Robust operation with wide range of input voltages and load conditions
- VDDOK indication
- LED indication of channels status and fault conditions
- Fast inductive load demagnetization
- Open-wire, overload, undervoltage, overcorrect, thermal shutdown fault conditions indication
- Supports watchdog and SYNCH features
- Communication error indication
- Wide logic voltage range
- Pin addressable SPI communication
- Proven PCB layout, fully assembled and tested
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Analog Devices
Power Management
Evaluation Kit MAX14915
No SVHC (21-Jan-2025)
MAX14915
High Side Switch
-
Technische documenten (2)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring