Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Pagina afdrukken

                      MAX1684EEE+

                      Buck (Step Down) Switching Regulator, Fixed, 2.7V-14Vin, 3.3V/1A out, 300 kHz, QSOP-16

                      ANALOG DEVICES MAX1684EEE+
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantMAX1684EEE+
                      Ordercode2514065
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      79 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+9,720 €
                      10+6,620 €
                      25+6,490 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      9,72 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantMAX1684EEE+
                      Ordercode2514065
                      Technische datasheet

                      Data Sheet

                      Output TypeFixed
                      No. of Outputs1Outputs
                      TopologyBuck (Step Down)
                      Input Voltage Min2.7V
                      Input Voltage Max14V
                      Output Current1A
                      Max Output Current1A
                      IC Case / PackageQSOP
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom3.3V
                      Output Voltage Nom3.3V
                      Output Voltage Min1.25V
                      Output Voltage Max14V
                      Switching Frequency Typ300kHz
                      Efficiency96%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseQSOP
                      Automotive Qualification Standard-
                      Switching Frequency300kHz

                      Productoverzicht

                      The MAX1684EEE+ is a low-noise, 14V input, 1A, PWM step-down converter in 16 pin QSOP package. It is a high-efficiency, internal switch, pulse-width modulation (PWM) step-down switching regulator intended to power cellular phones, communicating PDAs and handy-terminals. This device delivers a 1A output current from two lithium-ion (Li+) batteries. It has a wide-input voltage range of 2.7V to 14V gives design flexibility and allows batteries to charge from a wall cube, since the ICs operate at the higher voltages that occur when the battery is removed. The output voltage is preset to 3.3V or can be externally adjusted from 1.25V to VIN. There are four modes of operation such as fixed-frequency, normal, low-power and shutdown. The fixed-frequency PWM mode of operation offers excellent noise characteristics. The normal mode maintains high efficiency at all loads. The low-power mode is used to conserve power in standby or when full load is not required.

                      • Fixed frequency PWM operation 300KHz
                      • Operating temperature range from -40°C to 85°C
                      • High efficiency of up to 96%
                      • Normal mode quiescent current is 150μA
                      • Low power mode quiescent current is 25μA
                      • Shutdown current is 2μA
                      • Synchronized switching frequency

                      Toepassingen

                      Power Management, Portable Devices

                      Waarschuwingen

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Opmerkingen

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technische specificaties

                      Output Type

                      Fixed

                      Topology

                      Buck (Step Down)

                      Input Voltage Max

                      14V

                      Max Output Current

                      1A

                      No. of Pins

                      16Pins

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Min

                      1.25V

                      Switching Frequency Typ

                      300kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      QSOP

                      Switching Frequency

                      300kHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2.7V

                      Output Current

                      1A

                      IC Case / Package

                      QSOP

                      IC Mounting

                      Surface Mount

                      Output Voltage Nom

                      3.3V

                      Output Voltage Max

                      14V

                      Efficiency

                      96%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Aanverwante producten

                      1 product gevonden

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Thailand
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.00009
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.