Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 6,600 € |
10+ | 4,590 € |
25+ | 4,370 € |
100+ | 4,150 € |
300+ | 3,980 € |
500+ | 3,780 € |
Productgegevens
Productoverzicht
The MAX734CSA+ is a 12V, 120mA flash memory programming supply in 8 pin NSOIC package. The MAX734 is a 12V output step-up DC to DC switch mode regulator. It delivers a 120mA from a 4.75V input and is ideal for programming flash memories. It uses only a diode, an 18µH inductor and two 33µF capacitors. It also features a logic controlled shutdown pin that allows direct microprocessor control. In-circuit testing ensures overload, line and temperature limits. The operating supply current can be reduced to less than 500µA by toggling the shutdown pin with the µP. It uses current mode pulse width modulation control to provide precise output regulation and low subharmonic noise. A fixed 170KHz oscillator frequency facilitates ripple filtering and allows the use of tiny external capacitors.
- Efficiency is 85%
- Operating temperature range from 0°C to 70°C
- Operating quiescent current is 1.2mA
- Shutdown supply current is 70µA
- Line regulation is 0.20%/V and load regulation is 0.0035%/mA
Toepassingen
Power Management
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Fixed
Boost (Step Up)
12.6V
150mA
8Pins
12V
11.64V
170kHz
0°C
-
MSL 1 - Unlimited
NSOIC
-
1Outputs
4.75V
150mA
NSOIC
Surface Mount
12V
12.6V
85%
70°C
-
No SVHC (21-Jan-2025)
-
Technische documenten (1)
Aanverwante producten
3 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Thailand
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring