Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | 124,130 € |
Productgegevens
Productoverzicht
MAX86160EVSYS# is a MAX86160 evaluation kit that provides a proven design to evaluate the MAX86160 integrated heart-rate monitor sensor module. The EV kit consists of two boards. IFC6410 is the main board and MAX86160 breakout EV kit is the daughter board that includes the MAX86160. The EV kit is powered using an external 5V/3A power supply to the IFC6410, and +1.8V through an LDO for the sensor and +5V for the internal LEDs of the MAX86160. The EV kit comes with a MAX86160EFN+ installed in an 18-pin OLGA package.
- Real-time monitoring
- Data-logging capabilities
- Fully assembled and tested
- Windows® 7, and Windows 8/8.1-compatible software
Inhoud
MAX86160 EV kit (MAX86160 breakout EV kit, IFC6410 main board, 5V/3A power adapter, micro-USB cable).
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Heart Rate Monitor
No SVHC (21-Jan-2025)
Breakout Eval Kit MAX86160, IFC6410 Main Board, 5V/3A Power Adapter & Micro-USB Cable
Technische documenten (2)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring