Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Pagina afdrukken

                      MAX866ESA+

                      Boost (Step Up), Switching Regulator, Fixed, 800mV to 6V In, 3.3V/23mA Out, 250kHz, NSOIC-8

                      ANALOG DEVICES MAX866ESA+
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantMAX866ESA+
                      Ordercode2799330
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      22 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+9,360 €
                      10+6,600 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      9,36 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantMAX866ESA+
                      Ordercode2799330
                      Technische datasheet

                      Data Sheet

                      Output TypeFixed
                      No. of Outputs1Outputs
                      TopologyBoost (Step Up)
                      Input Voltage Min800mV
                      Input Voltage Max6V
                      Output Current23mA
                      Max Output Current23mA
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom3.3V
                      Output Voltage Nom3.3V
                      Output Voltage Min2.7V
                      Output Voltage Max6V
                      Switching Frequency Typ250kHz
                      Efficiency80%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseNSOIC
                      Automotive Qualification Standard-
                      Switching Frequency250kHz

                      Productoverzicht

                      The MAX866ESA+ is a single-cell DC to DC converter in 8 pin NSOIC package. It is an ultra-small, high-efficiency, CMOS, step-up, DC to DC switching regulators for 1-cell battery-powered systems. The MAX866 accepts a positive input voltage between 0.8V and VOUT and converts it to a higher, pin-selectable output voltage of 3.3V or 5V. Typical efficiencies are greater than 80%. Typical no-load supply current is 100µA (1µA in shutdown). The MAX866 combines ultra-low quiescent supply current and high efficiency to give maximum battery life. Its high switching frequency permits the use of small, low-cost inductors and capacitors. Additionally, internal peak-current limiting protects the IC. Typical applications include pagers, remote controls, detectors, 1-cell battery-operated equipment and backup supplies.

                      • Up to 250KHz switching frequency
                      • 1.5% reference tolerance
                      • Low battery detector (LBI/LBO)
                      • Circuit fits in 0.2in²
                      • Quiescent supply current in 3.3V mode is 27μA
                      • Reference voltage is 1.25V
                      • Shutdown quiescent current is 1μA
                      • Operating temperature range from -40°C to +85°C

                      Toepassingen

                      Power Management, Portable Devices

                      Opmerkingen

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technische specificaties

                      Output Type

                      Fixed

                      Topology

                      Boost (Step Up)

                      Input Voltage Max

                      6V

                      Max Output Current

                      23mA

                      No. of Pins

                      8Pins

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Min

                      2.7V

                      Switching Frequency Typ

                      250kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      NSOIC

                      Switching Frequency

                      250kHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      800mV

                      Output Current

                      23mA

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Output Voltage Nom

                      3.3V

                      Output Voltage Max

                      6V

                      Efficiency

                      80%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Technische documenten (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Thailand
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.0001
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.