Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 189,150 € |
5+ | 178,780 € |
10+ | 168,260 € |
Productgegevens
Productoverzicht
The GU128X8T-K612C5 is a Dot Graphic VFD Module includes the VFD glass, VF drivers and microcontroller with refresh RAM, character generation, interface logic and patented transformerless DC/DC converter. The RS232 serial interface accepts 9600 or 19200baud rates with optional parity bit. The module features a low profile design with numerous custom options available including special fonts and commands. Modules can be connected to a multi drop address system.
- 128 x 8 High brightness dot graphic display
- Large 5 x 7 ASCII and European font
- RS232 Asynchronous serial interface
- 31 Selectable multi drop addresses
- Transformerless PSU (patent pending)
- Low profile construction
Toepassingen
Imaging, Video & Vision, Communications & Networking
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
128 x 8
Dot Graphic
13.2V
-40°C
Serial
No SVHC (17-Jan-2023)
28.5mm x 363mm
10.8V
500mA
85°C
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring