Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | 24,130 € |
Productgegevens
Productoverzicht
SLEXP8019A is a capacitive touch evaluation kit from Silicon Labs featuring the CPT213B TouchXpress controller. Designed for quick and easy evaluation, the board includes 13 capacitive touch pads, an acrylic overlay, and a USB interface for plug-and-play functionality. The kit enables rapid development of touch interfaces for appliances, consumer electronics, and industrial control panels. It is IEC 60730 Class B compliant for safety-critical applications. Developers can use Silicon Labs' Simplicity Studio software, which includes the Xpress Configurator for setting thresholds, debounce, and scan rates, and the Capacitive Sense Profiler for real-time monitoring of touch data. The kit communicates via I²C and is powered through USB, making it simple to test and configure without additional hardware.
Inhoud
CPT213B capacitive sense evaluation board, 1 x mini USB cable, 1 x acrylic overlay, Getting started card.
Technische specificaties
Capacitive Touch Sensing
To Be Advised
CPT213B Evaluation Board, 1 x Acrylic Overlay, Getting Started Card, Mini USB Cable
Technische documenten (1)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Norway
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring