2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                Pagina afdrukken

                                                                                                LM3409EVAL

                                                                                                LM3409 PWM LED Driver Evaluation Board Designed to Drive 4 LED's

                                                                                                TEXAS INSTRUMENTS
                                                                                                TEXAS INSTRUMENTS LM3409EVAL
                                                                                                TEXAS INSTRUMENTS LM3409EVAL
                                                                                                TEXAS INSTRUMENTS LM3409EVAL
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantLM3409EVAL
                                                                                                Ordercode1824611
                                                                                                Uw onderdeelnummer
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantLM3409EVAL
                                                                                                Ordercode1824611
                                                                                                Device TopologyBuck
                                                                                                No. of Outputs1Outputs
                                                                                                Output Current1A
                                                                                                Output Voltage-
                                                                                                Input Voltage Min6V
                                                                                                Input Voltage Max42V
                                                                                                Core ChipLM3409
                                                                                                Dimming Control TypePWM
                                                                                                Kit ContentsBoard, Datasheet
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Productoverzicht

                                                                                                The LM3409EVAL evaluation board showcases the LM3409 PFET controller for a buck current regulator. It is designed to drive 4 LEDs (VO = 15V) at a maximum average LED current (ILED = 1A) from a DC input voltage (VIN = 24V). The switching frequency (Fsw = 525kHz) is targeted for the nominal operating point, however Fsw varies across the entire operating range. However, if the input voltage drops below the regulated LED string voltage, the converter goes into dropout and VO = VIN ideally. The evaluation board showcases several features of the LM3409 including both analog dimming using a potentiometer (R5) tied to the IADJ pin and internal PWM dimming using the EN pin. There is a header (J1) with a removable jumper, which is used to select PWM dimming or low power shutdown. The board has a right angle connector (J2) which can mate with an external LED load board allowing for the LEDs to be mounted close to the driver.

                                                                                                • 6V to 42V input voltage range
                                                                                                • Differential, high side current sense
                                                                                                • Cycle by cycle current limit
                                                                                                • No control loop compensation required
                                                                                                • 10,000:1 PWM dimming range
                                                                                                • 250:1 analog dimming range
                                                                                                • Supports all ceramic output capacitors and capacitor less outputs
                                                                                                • Low power shutdown and thermal shutdown

                                                                                                Toepassingen

                                                                                                Automotive, LED Lighting, Industrial, Power Management

                                                                                                Technische specificaties

                                                                                                Device Topology

                                                                                                Buck

                                                                                                Output Current

                                                                                                1A

                                                                                                Input Voltage Min

                                                                                                6V

                                                                                                Core Chip

                                                                                                LM3409

                                                                                                Kit Contents

                                                                                                Board, Datasheet

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Output Voltage

                                                                                                -

                                                                                                Input Voltage Max

                                                                                                42V

                                                                                                Dimming Control Type

                                                                                                PWM

                                                                                                Product Range

                                                                                                -

                                                                                                Aanverwante producten

                                                                                                2 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85389091
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.156036