Hoeveelheid | |
---|---|
10+ | 34,450 € |
Productgegevens
Productoverzicht
The THB 3-1212 is a high performance regulated 3W DC/DC Converter features reinforced I/O-isolation system and a wide 2:1 input voltage range. This makes the device best choice for many demanding applications like transportation systems and many applications where high basic, supplementary or reinforced insulation is required to meet requested safety standards. It offers 9 to 18VDC input voltage range and 12VDC output voltage. A high efficiency allows safe operation in a temperature range of -40 to 85°C. Other features of this device are over voltage protection and internal EMI-input filter to meet EN 55022, class-A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long device lifetime.
- Supplementary and reinforced insulation
- Continuous short-circuit protection
- High reliability
- 80% Typical efficiency
- 12VDC Nominal input voltage
Toepassingen
Automotive, Automation & Process Control, Medical, Sensing & Instrumentation
Technische specificaties
Medical
2:1
1 Output
250mA
-
4.8kV
Fixed
20.3mm
31.8mm
18V
No SVHC (14-Jun-2023)
DIP
3W
12V
-
Regulated
12V
Through Hole
10.7mm
9V
THB 3 Series
Technische documenten (4)
Alternatieven voor THB 3-1212
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Taiwan
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring