Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Office, Computer & Networking Products
                                                                                                3. Telecom Equipment
                                                                                                4. Security Autodialers
                                                                                                Pagina afdrukken

                                                                                                SD2

                                                                                                Dialler, Speech / SMS, 32 Character, LCD, 10.5V to 14V

                                                                                                MENVIER
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                MENVIER SD2
                                                                                                FabrikantMENVIER
                                                                                                Artikelnr. fabrikantSD2
                                                                                                Ordercode8486239
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                MENVIER
                                                                                                FabrikantMENVIER
                                                                                                Artikelnr. fabrikantSD2
                                                                                                Ordercode8486239
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Productoverzicht

                                                                                                The SD2 from Menvier is an advanced speech and SMS dialler. This advanced communication tool puts configuration, control and response at the fingertips of authorised users. It has an ability to send text messages, built-in temperature monitor, two switchable outputs and the option of ten contact phone numbers. The SD2 is the ideal solution for monitoring a wide variety of processes and equipment such as temperature control, machinery, medical cabinets, vending machine stock levels, burglar and fire alarms, as well as letting user to listen in and talk back to the location.

                                                                                                • Stand alone keypad with 32 character, LCD text display
                                                                                                • Can be used independently to monitor that offers a switched negative or positive trigger
                                                                                                • SD2 can also be connected to any alarm control panel
                                                                                                • Voltage range from 10.5V to 14V
                                                                                                • Sending pre-recorded speech or text messages compatible with any mobile network
                                                                                                • Internal temperature monitoring
                                                                                                • 4 trigger i/o's offer remote notification of alarm event
                                                                                                • Integral loudspeaker and microphone offer two-way speech from the keypad
                                                                                                • Control of 2 o/p relays used for switching on and off internal devices like lights or heating system
                                                                                                • Blue LCD display screen

                                                                                                Toepassingen

                                                                                                Communications & Networking

                                                                                                Technische specificaties

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Great Britain
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733080
                                                                                                RoHS-compliantie:N.n.b.
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):1
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.