305 Resultaten gevonden voor "can"
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,520 € 10+ 2,080 € 25+ 1,990 € 50+ 1,890 € 100+ 1,700 € Meer prijzen... | Min: 1 / Meerdere: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 2,520 € 10+ 2,080 € 25+ 1,990 € 50+ 1,890 € 100+ 1,700 € Meer prijzen... | Min: 1 / Meerdere: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each | 1+ 4,180 € 10+ 3,200 € 25+ 3,180 € 50+ 3,160 € | Min: 1 / Meerdere: 1 | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 256KB | 100Pins | LQFP | 86I/O's | CAN, CSI, I2C, LIN, SPI, UART | 20KB | 31Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | |||||
Each | 1+ 4,120 € 10+ 3,930 € 25+ 3,730 € | Min: 1 / Meerdere: 1 | RL78 Family RL78/F1x Series RL78/F15 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, CSI, I2C, LIN, SPI, UART | 32KB | 31Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | |||||
Each | 1+ 4,770 € 10+ 4,690 € 25+ 4,620 € 50+ 4,540 € 100+ 4,460 € | Min: 1 / Meerdere: 1 | - | RL78 | 16 bit | 40MHz | 256KB | 100Pins | LQFP | 86I/O's | CAN, CSI, I2C, LIN, UART | 24KB | 31Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | RL78/F2x | RL78 | - | |||||
Each | 1+ 37,670 € 5+ 34,240 € 10+ 30,800 € 25+ 29,090 € 50+ 28,510 € | Min: 1 / Meerdere: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ 9,930 € 25+ 9,110 € 100+ 8,680 € 250+ 8,240 € | Min: 1 / Meerdere: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ 6,900 € 25+ 6,300 € 100+ 5,730 € 250+ 5,620 € | Min: 1 / Meerdere: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ 9,680 € 25+ 8,870 € 100+ 8,030 € 250+ 8,010 € | Min: 1 / Meerdere: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 85I/O's | CAN, I2C, LIN, SPI, UART | 16KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ 13,210 € 10+ 10,510 € 25+ 9,830 € 50+ 9,040 € 100+ 8,360 € | Min: 1 / Meerdere: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ 30,790 € 5+ 27,910 € 10+ 25,020 € 25+ 23,580 € 50+ 23,110 € | Min: 1 / Meerdere: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 45,560 € 5+ 41,520 € 10+ 37,470 € 25+ 35,440 € | Min: 1 / Meerdere: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 16,030 € 10+ 16,020 € 25+ 16,000 € 50+ 15,980 € 100+ 15,960 € | Min: 1 / Meerdere: 1 | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | |||||
Each | 1+ 27,070 € 5+ 24,490 € 10+ 21,910 € 25+ 20,620 € 50+ 20,210 € | Min: 1 / Meerdere: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 11,520 € 25+ 10,560 € 100+ 10,400 € 250+ 10,240 € | Min: 1 / Meerdere: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ 41,960 € 5+ 38,190 € 10+ 34,420 € 25+ 32,540 € | Min: 1 / Meerdere: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 3,800 € 25+ 3,480 € | Min: 1 / Meerdere: 1 | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 140MHz | 128KB | 28Pins | SPDIP | 21I/O's | CAN, I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24EP MC | PIC24 | AEC-Q100 | |||||
Each | 1+ 6,390 € 25+ 5,880 € 100+ 5,320 € 250+ 5,210 € | Min: 1 / Meerdere: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 1+ 9,530 € 25+ 8,740 € 100+ 7,920 € 250+ 7,760 € | Min: 1 / Meerdere: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC32 | 16 bit | 70MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, SPI, UART | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ 31,160 € 5+ 28,250 € 10+ 25,330 € 25+ 23,870 € 50+ 23,390 € | Min: 1 / Meerdere: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 6,140 € 10+ 4,740 € 25+ 4,390 € 50+ 4,040 € 100+ 3,680 € Meer prijzen... | Min: 1 / Meerdere: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ 34,780 € 5+ 31,610 € 10+ 28,270 € 25+ 26,640 € 50+ 26,130 € | Min: 1 / Meerdere: 1 | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XF | HCS12X | AEC-Q100 | |||||
Each | 1+ 65,090 € 5+ 61,080 € 10+ 57,070 € 25+ 50,720 € | Min: 1 / Meerdere: 1 | M16C Family M32C/80 Series M32C/87 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 1MB | 144Pins | LFQFP | 123I/O's | CAN, I2C, UART | 48KB | 34Channels | 10Bit | 4.2V | 5.5V | -20°C | 85°C | Surface Mount | M32C/80 | M16C | - | |||||
Each | 1+ 34,120 € 5+ 31,360 € 10+ 28,590 € 25+ 25,680 € 50+ 25,170 € | Min: 1 / Meerdere: 1 | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 128KB | 64Pins | LQFP | 55I/O's | CAN, I2C, UART | 12KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/Tiny | M16C | - | |||||
Each | 1+ 32,540 € 5+ 29,520 € 10+ 26,490 € 25+ 24,980 € 50+ 24,480 € | Min: 1 / Meerdere: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - |