Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Pagina afdrukken

                      EK-U1-KCU116-G

                      Evaluation Kit, KCU116 Xilinx Kintex XCKU5P-2FFVB676E UltraScale+ FPGA, NCNR

                      AMD EK-U1-KCU116-G
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantAMD
                      Artikelnr. fabrikantEK-U1-KCU116-G
                      Ordercode2760620
                      Ook bekend alsNon-Cancellable and Non-Returnable (NCNR)
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      7 Op Voorraad

                      6 U kunt nu voorraad reserveren

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+6.695,000 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      6.695,00 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantAMD
                      Artikelnr. fabrikantEK-U1-KCU116-G
                      Ordercode2760620
                      Ook bekend alsNon-Cancellable and Non-Returnable (NCNR)
                      Technische datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      No. of Bits-
                      Silicon Family NameKintex UltraScale+
                      Core ArchitectureFPGA
                      Core Sub-Architecture-
                      Silicon Core NumberXCKU5P-2FFVB676E
                      Kit ContentsEval Board XCKU5P-2FFVB676E, SFP28 Electrical Loopback Mod, Power/Ethernet/Micro USB Cable, S/W
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Productoverzicht

                      The EK-U1-KCU116-G from Xilinx is a Kintex® UltraScale+™ FPGA KCU116 evaluation kit. This EV kit is ideal for evaluating key Kintex® UltraScale+™ features most notably 28Gbps transceiver performance. The Kintex UltraScale+™ family provides the best price/performance/watt balance in a FinFET node, delivering the most cost effective solution for high end applications. Based on the UltraScale architecture, UltraScale+™ FPGA family have increased performance and on-chip ultraRAM memory to reduce BOM cost, providing the ideal mix of high performance peripherals and cost effective system implementation. In addition, Kintex UltraScale+ FPGAs have numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.

                      • 4x zSFP+ cages to support 28Gbps GTY evaluation
                      • DDR4 up to 32bits
                      • PCIe Gen3 x8 compliant and Gen4 capable
                      • General purpose prototyping elements including FMC, HDMI, PMODs

                      Toepassingen

                      Embedded Design & Development

                      Inhoud

                      KCU116 board featuring the XCKU5P-2FFVB676E, 1x 28Gbps SFP28 electrical loopback module, Voucher providing access to a full seat of Vivado® design suite: design edition, Node-locked and device-locked to the XCKU5P, USB cables, Power supply.

                      Waarschuwingen

                      Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                      Opmerkingen

                      Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technische specificaties

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      Kintex UltraScale+

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Eval Board XCKU5P-2FFVB676E, SFP28 Electrical Loopback Mod, Power/Ethernet/Micro USB Cable, S/W

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      -

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      XCKU5P-2FFVB676E

                      Product Range

                      -

                      Technische documenten (3)

                      User Manual EN

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Aanverwante producten

                      4 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Malaysia
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84733020
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):2.960595
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.