Hoeveelheid | |
---|---|
1+ | 135,680 € |
Productgegevens
Productoverzicht
The MS27505E13F22P from Amphenol is MIL-DTL-38999 Series I box mount receptacle with 22 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Scoop proof to eliminate the possibility of contact damage
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Toepassingen
Aerospace, Defence, Military, Industrial
Technische specificaties
MIL-DTL-38999 Series I
Box Mount Receptacle
Crimp Pin
13-22
Electroless Nickel
Gold
Environmentally Sealed
MS27505 Series
22Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
Cadmium (07-Jul-2017)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring