2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular Connector Clamps / Strain Reliefs
                                                                                                Pagina afdrukken

                                                                                                M85049/49-2-14W

                                                                                                Circular Connector Clamp, Non Self-lock, 14 / 15, 11.61 mm, Aluminium, MIL-DTL-38999 I & II

                                                                                                Date/Lot Code

                                                                                                AMPHENOL INTERCONNECT INDIA
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                AMPHENOL INTERCONNECT INDIA M85049/49-2-14W
                                                                                                FabrikantAMPHENOL INTERCONNECT INDIA
                                                                                                Artikelnr. fabrikantM85049/49-2-14W
                                                                                                Ordercode2542721
                                                                                                ProductreeksMIL-DTL-38999 I & II
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Geschatte levering na orderbevestiging. De kosten worden bij verzending in rekening gebracht. (Wordt rechtstreeks door onze leverancier verzonden)
                                                                                                Hoeveelheid
                                                                                                1+27,780 €
                                                                                                3+24,550 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                27,78 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                AMPHENOL INTERCONNECT INDIA
                                                                                                FabrikantAMPHENOL INTERCONNECT INDIA
                                                                                                Artikelnr. fabrikantM85049/49-2-14W
                                                                                                Ordercode2542721
                                                                                                ProductreeksMIL-DTL-38999 I & II
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Connector Shell Size14 / 15
                                                                                                Cable Diameter Max11.61mm
                                                                                                Strain Relief MaterialAluminium
                                                                                                Product RangeMIL-DTL-38999 I & II
                                                                                                For Use WithMIL-DTL-38999 Series I & Series II Circular Connectors
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Productoverzicht

                                                                                                The MIL-DTL-38999 Series I & II high-performance Cylindrical Connector with low-profile 3-point bayonet coupling. It is designed for cable-to-panel I/O applications in military aerospace and other demanding situations. Environmental class plugs and receptacles with high-density insert arrangements - are available with crimp removable contacts, PC tails and solder cups. Glenair manufactures a wide range of environmental class MIL-DTL-38999 type connector including lanyard-release products, composite and specialty metal cable plugs and receptacles and coax contact equipped products. It is also designed for use in pressurized or severe environmental applications. Hermeticity is generally defined as the state or condition of being air or gas tight. In interconnect in dielectric breakdown, corrosion and loss of insulation resistance between conductors. The classic hermetic application is a receptacle feed-through penetrating a pressurized bulkhead or pressurized equipment housing.

                                                                                                • Low shell-to-shell resistance
                                                                                                • Non-magnetic
                                                                                                • Cadmium free
                                                                                                • Low coefficient of friction
                                                                                                • Hexavalent chromium free
                                                                                                • Potassium formate resistant
                                                                                                • Maximum 2.5mV drop potential
                                                                                                • 500+ Mating cycles
                                                                                                • Non Self Locking, Olive Drab Finish
                                                                                                • 336hr Sulphur dioxide resistance
                                                                                                • -55 to 175°C Temperature range

                                                                                                Toepassingen

                                                                                                Industrial, Aerospace, Defence, Military, Avionics

                                                                                                Technische specificaties

                                                                                                Connector Shell Size

                                                                                                14 / 15

                                                                                                Strain Relief Material

                                                                                                Aluminium

                                                                                                For Use With

                                                                                                MIL-DTL-38999 Series I & Series II Circular Connectors

                                                                                                Cable Diameter Max

                                                                                                11.61mm

                                                                                                Product Range

                                                                                                MIL-DTL-38999 I & II

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternatieven voor M85049/49-2-14W

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                India
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85389099
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Nee
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.015966