Hoeveelheid | |
---|---|
25+ | 44,840 € |
Productgegevens
Productoverzicht
PSC360G2-F1A-C0011-ERA090-REK is a PSC-360G2 series, hall-effect end-of-shaft rotary position sensor. It is a cost-effective noncontacting rotary position sensor that provides high performance in harsh environments such as transportation, industrial and medical applications. This compact sensor of Piher Sensing Systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor. Sealed, flange mounted for easy positioning and with fly leads, it can be customized to fit any desired connector configuration. It is used in applications such as industrial, transportation, marine, home and building automation. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime. The rugged package protects the sensor from dust, moisture, vibration and extreme temperatures for usage in the most demanding environments.
- True, contactless operation, made for harsh environments
- Durable and robust design, integrated shaft, adaptable to user's requirements
- Upto 50.000.000 cycles rotational life, 6mm shaft diameter
- ±1% absolute linearity
- ±10V voltage protection, 7V to 15V voltage supply
- Standard output function, 90° electric rotational angle
- Simple output, supply current is 8.5mA typical
- Operating temperature range from -40°C to +125°C
- Self-diagnostic feature
- Flat shaft, analogic output, 200Hz PWM frequency
Technische specificaties
7V
Wire Leads
Analogue
No SVHC (21-Jan-2025)
15V
Flange Mount
PSC-360 Series
To Be Advised
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Spain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring