2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Connectors
                      Pagina afdrukken

                      MS27505E13B98S-LC

                      Circular Connector, MIL-DTL-38999 Series I, MS27505 Series, Box Mount Receptacle, 10 Contacts

                      AMPHENOL LTD MS27505E13B98S-LC
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantAMPHENOL LTD
                      Artikelnr. fabrikantMS27505E13B98S-LC
                      Ordercode1584167
                      ProductreeksMS27505 Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      24 Op Voorraad
                      Bezorging in12 werkdagen(Rechtstreekse verzending vanaf leverancier)
                      Bestel voor 18.00 uur
                      Hoeveelheid
                      1+99,600 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      99,60 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantAMPHENOL LTD
                      Artikelnr. fabrikantMS27505E13B98S-LC
                      Ordercode1584167
                      ProductreeksMS27505 Series
                      Technische datasheet

                      Data Sheet

                      Military SpecificationMIL-DTL-38999 Series I
                      Product RangeMS27505 Series
                      Circular Connector Shell StyleBox Mount Receptacle
                      No. of Contacts10Contacts
                      Circular Contact TypeCrimp Socket - Contacts Not Supplied
                      Coupling StyleBayonet
                      Insert Arrangement13-98
                      Connector Body MaterialAluminium Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert RotationN
                      Service ClassEnvironmentally Sealed
                      SVHCNo SVHC (17-Dec-2014)

                      Productoverzicht

                      The MS27505E13B98S-LC from Amphenol is MIL-DTL-38999 Series I box mount receptacle with 10 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.

                      • High reliability, moisture and corrosion resistant
                      • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
                      • 500 mating cycles, IP67 environmental protection
                      • Operates at extreme temperature range of -65°C to +200°C
                      • Minimum insulation resistance is 5000Mohm
                      • Scoop proof to eliminate the possibility of contact damage
                      • Quick mating, three-point bayonet coupling and 5 key/keyway mating
                      • Self locking connector system, breakaway lanyard release style
                      • Aluminium alloy body material with olive drab chromate over cadmium plating
                      • Copper alloy crimp socket contacts with gold plating

                      Toepassingen

                      Aerospace, Defence, Military, Industrial

                      Technische specificaties

                      Military Specification

                      MIL-DTL-38999 Series I

                      Circular Connector Shell Style

                      Box Mount Receptacle

                      Circular Contact Type

                      Crimp Socket - Contacts Not Supplied

                      Insert Arrangement

                      13-98

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Service Class

                      Environmentally Sealed

                      Product Range

                      MS27505 Series

                      No. of Contacts

                      10Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Material

                      Aluminium Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      N

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      United States
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Nee
                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:No SVHC (17-Dec-2014)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.001