Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 6,450 € |
10+ | 4,260 € |
25+ | 3,690 € |
121+ | 2,980 € |
363+ | 2,620 € |
605+ | 2,570 € |
Productgegevens
Productoverzicht
LT3014 is a high voltage, micropower low dropout linear regulator. This device is capable of supplying 20mA of output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (7μA operating and 1μA in shutdown) makes the device an ideal choice. Quiescent current is also well controlled in dropout. It is widely used in application such as low current high voltage regulators, regulator for battery-powered systems, telecom applications, automotive applications etc.
- Input voltage is 3V typ
- No protection diodes needed
- Current limit is 70mA typ
- Stable with 0.47µF output capacitor
- Stable with aluminium, tantalum or ceramic capacitors
- Reverse-battery protection
- No reverse current flow from output
- Thermal limiting
- Operating temperature is –40°C to 125°C
- Packaging style is 8-lead plastic DFN
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Adjustable
80V
-
60V
20mA
350mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
3V
1Outputs
1.22V
Positive Output
20mA
350mV
DFN-EP
-40°C
Adj 20mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring