Hoeveelheid | |
---|---|
2500+ | 2,430 € |
Productgegevens
Productoverzicht
The MAX2472EUT+T is a 500MHz to 2500MHz VCO buffer amplifier in 6 pin SOT-23 package. It is a flexible, wideband, high reverse isolation buffer amplifiers. The MAX2472 has dual open-collector outputs capable of delivering -5dBm into 50ohm while maintaining harmonic suppression below -25dBc. The MAX2472 combination of high reverse isolation and low supply current makes it ideal for applications requiring high performance with low power. It features high input impedance and open-collector outputs for maximum flexibility, enabling them to be used with a variety of oscillator topologies. With VCC = +3.0V and -25dBm input power, the MAX2472 consumes 5.2mA. Typical applications include cellular and PCS mobile phones, private mobile radios, ISM-band applications, IF/RF oscillators and general-purpose buffers/amplifiers.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- High reverse isolation of 49dB at 900MHz
- High input impedance of greater than 250ohm at 900MHz
Toepassingen
Signal Processing, Portable Devices, Communications & Networking
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Buffer Amplifier
-
-40°C
-
SOT-23
6Pins
-
No SVHC (21-Jan-2025)
1Amplifiers
-
85°C
2.7V to 5.5V
SOT-23
-
MSL 1 - Unlimited
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring