2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Carriers & Expansion
                                                                                                Pagina afdrukken

                                                                                                ASX00055

                                                                                                Portenta Mid Carrier, 5V, Arduino Portenta X8, Portenta H7, Portenta C33 Family Boards

                                                                                                ARDUINO
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                ARDUINO ASX00055
                                                                                                ARDUINO ASX00055
                                                                                                ARDUINO ASX00055
                                                                                                ARDUINO ASX00055
                                                                                                ARDUINO ASX00055
                                                                                                FabrikantARDUINO
                                                                                                Artikelnr. fabrikantASX00055
                                                                                                Ordercode4371794
                                                                                                Ook bekend alsGTIN UPC EAN: 7630049204669
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                6 Op Voorraad

                                                                                                Heeft u meer nodig?

                                                                                                .
                                                                                                .
                                                                                                GRATIS standaardlevering
                                                                                                voor bestellingen van 0,00 € en hoger
                                                                                                Nauwkeurige levertijden worden berekend bij het afrekenen
                                                                                                Hoeveelheid
                                                                                                1+53,380 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                53,38 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                ARDUINO
                                                                                                FabrikantARDUINO
                                                                                                Artikelnr. fabrikantASX00055
                                                                                                Ordercode4371794
                                                                                                Ook bekend alsGTIN UPC EAN: 7630049204669
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                No. of Bits-
                                                                                                Silicon Family Name-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsPortenta Mid Carrier
                                                                                                For Use WithArduino Portenta X8, Portenta H7, Portenta C33 Family Boards
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Productoverzicht

                                                                                                The Portenta Mid Carrier is an innovative solution that accelerates prototyping with your Portenta C33, Portenta H7 or Portenta X8, allowing you to effortlessly access high-density signals through dedicated headers. Instantly add a range of peripherals to your project, such as mini PCI-Express, two CAN lines, Ethernet, microSD, USB and a camera – allowing you to utilise dedicated debug pins and an RTC battery backup to simplify development even further. The Portenta Mid Carrier combines with MIPI or Arducam® cameras to streamline machine vision prototyping, and can accelerate cellular connectivity testing thanks to its mini PCI-Express connector. Perfect for smart cities and buildings, remote maintenance and fleet management.

                                                                                                • Great prototyping tool for scalable Portenta applications
                                                                                                • Quickly access all Portenta’s high-density signals 
                                                                                                • Expand existing projects with multiple connectivity options, thanks to Ethernet and mPCIe connectors
                                                                                                • Leverage the onboard MicroSD card slot to boot from an external source
                                                                                                • Easily interact with actuators deploying the onboard CAN lines (with onboard or offboard transceiver)
                                                                                                • Develop industrial machine vision solutions exploiting onboard camera connectors
                                                                                                • Simple reference design to develop proprietary hardware

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Portenta Mid Carrier

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                Arduino Portenta X8, Portenta H7, Portenta C33 Family Boards

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Italy
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84715000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.3