Productgegevens
Productoverzicht
The stylish and subtle cube-shaped designed KUBO5T-W is a 5.25" two-way compact loudspeaker with bass reflex port. It can be used as a 70/100 volt or low impedance 16 ohms loudspeaker producing up to 80 watts dynamic power. The K-Mount bracket offers easy cable management and 140° vertical or horizontal mounting flexibility. Combined with the special designed fixing K-bolts you can install the loudspeaker in a safe and comfortable way on any type of wall or ceiling. Easy daisy chaining of multiple KUBO loudspeakers can be done via the in & link connection with euroblock connectors. The installer friendly end-caps, held in place by 14 integrated strong neodymium magnets, hide all connections and bracket hardware on both sides. This top-notch product offers amazing sound quality and performance in a discrete and neutral housing fitting any kind of interior.
- Woofer size: 5.25"
- Impedance: 16 ohm
- Low Impedance Power: 50W
- Maximum SPL (1m): 106dB
- Main construction material: ABS plastic
- IP rating: IP40
- Vertical dispersion angle (1000Hz): 180°
- U-Bracket mounting system
- Tweeter size: 1"
- 100V Transformer Power Taps: 30/15/6/3W + 16 Ohm
Technische specificaties
30, 15, 6, 3W
20kHz
164mm
Apart KUBO
94Hz
155mm
136mm
No SVHC (16-Jan-2020)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring