Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Audio Visual
                                                                                                3. Pro Audio
                                                                                                4. PA Speakers - Active / Powered
                                                                                                Pagina afdrukken

                                                                                                TS315S

                                                                                                1000W, 15" Active Subwoofer

                                                                                                ALTO
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                ALTO TS315S
                                                                                                ALTO TS315S
                                                                                                ALTO TS315S
                                                                                                ALTO TS315S
                                                                                                FabrikantALTO
                                                                                                Artikelnr. fabrikantTS315S
                                                                                                Ordercode3760978
                                                                                                ProductreeksAlto TS Subwoofer
                                                                                                Ook bekend alsGTIN UPC EAN: 0816311011860
                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                ALTO
                                                                                                FabrikantALTO
                                                                                                Artikelnr. fabrikantTS315S
                                                                                                Ordercode3760978
                                                                                                ProductreeksAlto TS Subwoofer
                                                                                                Ook bekend alsGTIN UPC EAN: 0816311011860
                                                                                                Frequency Response Min37Hz
                                                                                                Frequency Response Max100Hz
                                                                                                External Height542mm
                                                                                                External Width523mm
                                                                                                External Depth628mm
                                                                                                Product RangeAlto TS Subwoofer
                                                                                                Plug TypeUK Type G
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                There are times when your sound system needs additional low-frequency output and “punch.” For those situations, Alto Professional proudly offers the TS315 powered subwoofer. This subwoofer extends the bass response of virtually any fullrange speaker, relieving that speaker of the difficult task of having to reproduce the low bass frequencies. The result? A system with stunning wide-range response characterised by dramatic, impactful low frequencies and effortless, undistorted mids and highs. The listening audience will hear everything with perfect clarity, from the lowest bass synth tones to the highest percussion bells and everything in between.

                                                                                                • Connections: (2) XLR+1/4” (6.35 mm) inputs; (2) XLR outputs; (1) IEC power cable input
                                                                                                • Consumption: 1000W Fuse: T10AL AC250V (100–120 V) or T5AL AC250V (220–240 V)

                                                                                                Toepassingen

                                                                                                Audio

                                                                                                Technische specificaties

                                                                                                Frequency Response Min

                                                                                                37Hz

                                                                                                External Height

                                                                                                542mm

                                                                                                External Depth

                                                                                                628mm

                                                                                                Plug Type

                                                                                                UK Type G

                                                                                                Frequency Response Max

                                                                                                100Hz

                                                                                                External Width

                                                                                                523mm

                                                                                                Product Range

                                                                                                Alto TS Subwoofer

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Technische documenten (1)

                                                                                                Operating Instructions EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85182100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):36
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.