Continuous Audio Signal Indicator Units:
52 gevonden productenVind een enorm aanbod van Continuous Audio Signal Indicator Units in Farnell België. We hebben een groot assortiment Audio Signal Indicator Units op voorraad, zoals Continuous, Continuous, Pulse, Multiple Tones & 32 Tone Audio Signal Indicator Units van 's werelds beste fabrikanten, waaronder: Werma, Rafi, Edwards Signaling Products, Multicomp Pro & Barber - Colman.
Weergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,630 € 5+ 56,280 € 10+ 55,180 € 20+ 54,120 € | Min: 1 / Meerdere: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 58,630 € 5+ 56,280 € 10+ 55,180 € 20+ 54,120 € | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 58,630 € 5+ 56,280 € 10+ 55,180 € 20+ 54,120 € | Min: 1 / Meerdere: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
MOFLASH SIGNALLING | Each | 1+ 13,800 € 5+ 13,520 € 10+ 13,250 € | Min: 1 / Meerdere: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ 68,580 € 5+ 66,820 € 10+ 65,460 € | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 183,930 € | Min: 1 / Meerdere: 1 | 230VAC | - | Continuous | 108dB | IP55 | 570 Series | - | 70mA | 152mm | 60°C | 60°C | |||||
Each | 1+ 43,290 € 5+ 41,960 € 10+ 41,120 € | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ 57,480 € 5+ 55,180 € 10+ 54,100 € 20+ 53,060 € | Min: 1 / Meerdere: 1 | 110V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 18,900 € 5+ 18,520 € 10+ 18,140 € | Min: 1 / Meerdere: 1 | 230VAC | - | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 18mm | -20°C | 60°C | |||||
Each | 1+ 21,530 € | Min: 1 / Meerdere: 1 | 230VAC | - | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 22.5mm | -20°C | 60°C | |||||
Each | 1+ 49,930 € 5+ 48,930 € 10+ 47,930 € | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 90dB | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 192,590 € | Min: 1 / Meerdere: 1 | - | 24V | Continuous | 108dB | IP55 | - | - | 350mA | 148mm | -20°C | 50°C | |||||
Each | 1+ 57,880 € 5+ 55,650 € 10+ 54,340 € | Min: 1 / Meerdere: 1 | - | 24V | Continuous | 85dBA | IP30 | - | 2.4kHz | 20mA | 41.8mm | -20°C | 60°C | |||||
Each | 1+ 94,990 € | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 80dB | IP65 | 109 Series | 2.1kHz | 25mA | 24mm | -20°C | 50°C | |||||
Each | 1+ 71,720 € 4+ 64,900 € | Min: 1 / Meerdere: 1 | 230VAC | - | Continuous | 80dB | IP65 | - | 2100Hz | - | 52mm | - | - | |||||
Each | 1+ 37,010 € 5+ 35,890 € 10+ 34,110 € | Min: 1 / Meerdere: 1 | - | - | Continuous | 90dB | IP30 | - | - | 20mA | 48mm | -20°C | 60°C | |||||
Each | 1+ 45,280 € 5+ 43,930 € 10+ 41,740 € | Min: 1 / Meerdere: 1 | - | 48VDC | Continuous | 90dB | IP30 | - | - | 20mA | 48mm | -20°C | 60°C | |||||
Each | 1+ 30,430 € 5+ 29,820 € 10+ 29,210 € 20+ 28,600 € | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 80dB | IP65 | 107 Series | 2.4kHz | 8mA | 49mm | -20°C | 50°C | |||||
Each | 1+ 114,560 € | Min: 1 / Meerdere: 1 | 230VAC | - | Continuous | 105dBA | IP66 | 153 Series | 3kHz | 150mA | 72mm | -25°C | 50°C | |||||
Each | 1+ 35,990 € | Min: 1 / Meerdere: 1 | 230VAC | - | Continuous | 60dBA | IP65, NEMA 4X | 107 Series | 2.4kHz | 12mA | 61mm | -20°C | 50°C | |||||
Each | 1+ 53,590 € | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 90dB | IP33 | 118 Series | 2.4kHz | 20mA | 79.5mm | 0°C | 60°C | |||||
Each | 1+ 77,780 € | Min: 1 / Meerdere: 1 | 230VAC | - | Continuous | 98dBA | IP65 | 584 Series | 110Hz | 70mA | 198mm | -20°C | 50°C | |||||
Each | 1+ 106,590 € | Min: 1 / Meerdere: 1 | 115V | - | Continuous | 108dB | IP55 | 570 Series | 100Hz | 200mA | 360mm | -20°C | 60°C | |||||
Each | 10+ 44,160 € | Min: 10 / Meerdere: 10 | - | 12V | Continuous | 70dB | IP65 | RAFIX 22 QR Series | 3.1kHz | 25mA | 32.5mm | -25°C | 70°C | |||||
Each | 10+ 44,160 € | Min: 10 / Meerdere: 10 | - | 24V | Continuous | 70dB | IP65 | RAFIX 22 QR Series | 3.1kHz | 25mA | 32.5mm | -25°C | 70°C |