excl. BTW

Variable Speed Drive AC Motor Drives:

456 gevonden producten
Vind een enorm aanbod van Variable Speed Drive AC Motor Drives in Farnell België. We hebben een groot assortiment AC Motor Drives op voorraad, zoals Variable Speed Drive, Variable Frequency Drive, Variable Frequency Drive, Vector Control & Converter AC Motor Drives van 's werelds beste fabrikanten, waaronder: Schneider Electric, Omron Industrial Automation, Abb, Imo Precision Controls & Control Techniques.
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3110094

RoHS

Each
1+
290,170 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835233

RoHS

Each
1+
722,860 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835237

RoHS

Each
1+
533,130 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3910889

RoHS

Each
1+
1.607,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910886

RoHS

Each
1+
1.366,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910881

RoHS

Each
1+
1.130,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910848

RoHS

Each
1+
2.015,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
7.2A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3110120

RoHS

Each
1+
1.290,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
6.1A
50Hz / 60Hz
IP20
525VAC
600VAC
Altivar Machine ATV320
2042996

RoHS

Each
1+
449,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042995

RoHS

Each
1+
354,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042993

RoHS

Each
1+
320,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042992

RoHS

Each
1+
284,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
180W
Single Phase
1.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042994

RoHS

Each
1+
341,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3110111

RoHS

Each
1+
533,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2758944

RoHS

Each
1+
365,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835224

RoHS

Each
1+
2.332,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
27.7A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2758948

RoHS

Each
1+
690,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835230

RoHS

Each
1+
1.152,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835232

RoHS

Each
1+
867,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2758947

RoHS

Each
1+
427,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835235

RoHS

Each
1+
756,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835231

RoHS

Each
1+
1.030,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835223

RoHS

Each
1+
2.902,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
33A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835234

RoHS

Each
1+
640,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835229

RoHS

Each
1+
1.273,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
1-25 van 456 artikelen
van 19 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET