excl. BTW
Vind een enorm aanbod van 400W AC Motor Drives in Farnell België. We hebben een groot assortiment AC Motor Drives op voorraad, zoals 750W, 1.5kW, 2.2kW & 5.5kW AC Motor Drives van 's werelds beste fabrikanten, waaronder: Omron Industrial Automation, Delta Electronics, Mitsubishi & Imo Precision Controls.
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3370014

RoHS

Each
1+
311,100 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Three Phase
1.2A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3337119

RoHS

Each
1+
300,980 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3370050

RoHS

Each
1+
562,090 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Three Phase
1.6A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
3370009

RoHS

Each
1+
222,970 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Single Phase
2.5A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
4410601

RoHS

Each
1+
403,800 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410669

RoHS

Each
1+
545,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
2612132

RoHS

Each
1+
1.039,000 €
Min: 1 / Meerdere: 1
-
-
400W
Single Phase
-
-
-
200VAC
240VAC
G
2519752

RoHS

Each
1+
235,550 €
Min: 1 / Meerdere: 1
Variable Speed Drive
AC Motors
400W
Single Phase
2.5A
50Hz / 60Hz
IP20
200VAC
240VAC
XKL
3412231

RoHS

Each
1+
486,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
3A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2
3337131

RoHS

Each
1+
358,640 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Single Phase
2.8A
50Hz / 60Hz
IP20
170VAC
265VAC
MS300
3337136

RoHS

Each
1+
368,380 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
50Hz / 60Hz
IP20
380VAC
480VAC
ME300
3337144

RoHS

Each
1+
303,960 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Single Phase
2.8A
50Hz / 60Hz
IP20
200VAC
240VAC
ME300
4141797

RoHS

Each
1+
251,910 €
Min: 1 / Meerdere: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
400W
Single Phase
3A
-
IP20
200VAC
240VAC
FR-E800 Series
4410617

RoHS

Each
1+
416,500 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Three Phase
2A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410668

RoHS

Each
1+
321,830 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4381190

RoHS

Each
1+
417,900 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
3A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2 Series
4410618

RoHS

Each
1+
687,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Three Phase
2A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410596

RoHS

Each
1+
430,900 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
3412259

RoHS

Each
1+
960,090 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
50Hz / 60Hz
IP20
380VAC
480VAC
RX
1-19 van 19 artikelen
van 1 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET