excl. BTW
Vind een enorm aanbod van 750W AC Motor Drives in Farnell België. We hebben een groot assortiment AC Motor Drives op voorraad, zoals 750W, 1.5kW, 2.2kW & 5.5kW AC Motor Drives van 's werelds beste fabrikanten, waaronder: Schneider Electric, Omron Industrial Automation, Abb, Mitsubishi & Delta Electronics.
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2835237

RoHS

Each
1+
533,130 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2042995

RoHS

Each
1+
354,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2758948

RoHS

Each
1+
690,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2758947

RoHS

Each
1+
427,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3370011

RoHS

Each
1+
245,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
2628031

RoHS

Each
1+
214,240 €
Min: 1 / Meerdere: 1
Variable Speed Drive
High-Efficiency IE4 Motors
750W
Single Phase
4.7A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS310
3050502

RoHS

Each
1+
658,040 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
2.6A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3910868

RoHS

Each
1+
583,950 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3110043

RoHS

Each
1+
354,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3110055

RoHS

Each
1+
850,850 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Three Phase
2.2A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3337120

RoHS

Each
1+
460,970 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.7A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
4141802

RoHS

Each
1+
451,890 €
Min: 1 / Meerdere: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
-
IP20
380VAC
480VAC
FR-E800 Series
4008138

RoHS

Each
1+
443,910 €
Min: 1 / Meerdere: 1
Converter
AC Motors
750W
Three Phase
3.4A
63Hz
IP20
380VAC
480VAC
SINAMICS Series
4410619

RoHS

Each
1+
454,880 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410641

RoHS

Each
1+
490,800 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410642

RoHS

Each
1+
760,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
2758946

RoHS

Each
1+
475,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3370015

RoHS

Each
1+
398,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Three Phase
2.2A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
2519753

RoHS

Each
1+
248,620 €
Min: 1 / Meerdere: 1
Variable Speed Drive
AC Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
XKL
3110231

RoHS

Each
1+
754,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
4.6A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV900
3110161

RoHS

Each
1+
741,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.2A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
3110031

RoHS

Each
1+
341,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Three Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3050519

RoHS

Each
1+
373,470 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
2.6A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3110105

RoHS

Each
1+
380,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
4.8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3910869

RoHS

Each
1+
766,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
1-25 van 63 artikelen
van 3 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET