2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Pagina afdrukken

                      HMISTU655

                      Touch Panel Screen, HMI, Magelis STU, 3.5", TFT, QVGA, 320 x 240, USB, 24 VDC

                      SCHNEIDER ELECTRIC HMISTU655
                      SCHNEIDER ELECTRIC HMISTU655
                      SCHNEIDER ELECTRIC HMISTU655
                      SCHNEIDER ELECTRIC HMISTU655
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantSCHNEIDER ELECTRIC
                      Artikelnr. fabrikantHMISTU655
                      Ordercode2835428
                      ProductreeksMagelis STU Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      1 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+663,810 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      663,81 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantSCHNEIDER ELECTRIC
                      Artikelnr. fabrikantHMISTU655
                      Ordercode2835428
                      ProductreeksMagelis STU Series
                      Technische datasheet

                      Data Sheet

                      Meter Display TypeQVGA TFT LCD Colour
                      Display Size-
                      Display Resolution320 x 240 Pixels
                      Screen Size3.5"
                      Supply Voltage Min20.4VDC
                      Supply Voltage Max28.8VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeMagelis STU Series
                      SVHCTo Be Advised

                      Productoverzicht

                      HMISTU655 is a Magelis STU small touchscreen operator interface (HMI). It is supplied with 24VDC, it has a 3.5" colour TFT LCD display with, 320 x 240 pixels (QVGA) and 32MB EPROM. It also has 1 host + 1 mini-B USB port, 1 RS232C / RS485 port, and 1 Ethernet TCP/IP port. It is ideal for optimized information and communication with automation systems in industry and infrastructure such as compact machines, handling systems, food & beverage machines, and the pharmaceutical industry. The screen displays graphic pages with a monochrome screen. Thanks to its fixing with a 22mm diameter hole, no panel rectangular cut-out is required. Its RS485 host port makes it ideal to supervise and control simple systems and machines. It complies with standards like IEC 61000-6-2, IEC 61131-2, UL 1604, UL 508, FCC Class A. It is certified by cULus, C-tick, Marine, UL class 1 Div2 T4A ou T5, UKCA.

                      • 65536 display colour
                      • Analogue touch panel, access to the PLC real-time clock
                      • 50000 hours backlight lifespan, 16 level brightness, 24VDC rated supply voltage
                      • 20.4 to 28.8V supply voltage limits, 30A inrush current, 6.5W power consumption
                      • 333MHz processor frequency, application memory 16Mb, back up of data 64Kb memory
                      • Ø 22mm hole fixing mode, PC/PBT enclosure material
                      • IP20 IEC 60529 rear panel), IP65 IEC 60529 front panel) IP degree of protection
                      • NEMA 4X front panel (indoor use) NEMA degree of protection, 18 months warranty
                      • Dimension is 98.15 x 118 x 55.3mm (H x W x D)
                      • Ambient air temperature range from 0 to 50°C

                      Technische specificaties

                      Meter Display Type

                      QVGA TFT LCD Colour

                      Display Resolution

                      320 x 240 Pixels

                      Supply Voltage Min

                      20.4VDC

                      Operating Temperature Min

                      0°C

                      Product Range

                      Magelis STU Series

                      Display Size

                      -

                      Screen Size

                      3.5"

                      Supply Voltage Max

                      28.8VDC

                      Operating Temperature Max

                      50°C

                      SVHC

                      To Be Advised

                      Technische documenten (5)

                      Safety Data Sheet B EN

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      User Manual EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      China
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85312040
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Y-Ex

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.54