APM Series Digital Panel Meters:
14 gevonden productenAPM Series Digital Panel Meters
The unique display combines traditional moving coil meters with the latest digital panel meters and it features a multitude of options that can be set using the APM software. The backlight can be programmed to change color to alert the operator when the current or voltage supply is too high or too low, reducing the risk of equipment failing and improving efficiency.
- 40 segment bar graph display
- Large 4-digit display
- Separate Starburst display area for annunciators, custom messages and alarm information
- Dynamic backlight colour
- Operating temperature -10 to +60°C
- User adjustable backlight brightness and colour
- Large display
- Wide viewing angle (both horizontal and vertical)
- RoHS compliant

Weergeven
Koper
Ingenieur
Fabrikant
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 123,110 € 10+ 116,960 € 25+ 110,800 € 50+ 107,250 € 100+ 104,810 € | Min: 1 / Meerdere: 1 | 4 | DC Current | 0V to 1V | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 112,690 € 10+ 107,060 € 25+ 101,420 € 50+ 95,790 € 100+ 93,170 € | Min: 1 / Meerdere: 1 | 4 | AC Current | 0A to 5A | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 94,420 € | Min: 1 / Meerdere: 1 | 4 | Current, Voltage / Frequency | 0A to 5A | - | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 130,370 € | Min: 1 / Meerdere: 1 | 4 | DC Current | 0V to 1V | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 109,290 € | Min: 1 / Meerdere: 1 | 4 | Rate | 0.001Hz to 60kHz | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 94,420 € | Min: 1 / Meerdere: 1 | 4 | AC Current | 0A to 5A | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 97,090 € | Min: 1 / Meerdere: 1 | 4 | AC Current | 0A to 5A | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 167,470 € | Min: 1 / Meerdere: 1 | 4 | Temperature | - | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 97,090 € | Min: 1 / Meerdere: 1 | 4 | Current, Frequency, Voltage | 0A to 5A / 0V to 600V / 2Hz to 400Hz | - | 68mm | 68mm | 100VAC | 240VAC | -10°C | 60°C | APM Series | |||||
Each | 1+ 97,090 € | Min: 1 / Meerdere: 1 | 4 | Current, Frequency, Voltage | 0A to 5A / 0V to 600V / 2Hz to 400Hz | - | 68mm | 68mm | 100VAC | 240VAC | -10°C | 60°C | APM Series | |||||
Each | 1+ 97,090 € | Min: 1 / Meerdere: 1 | 4 | Current, Voltage / Frequency | 0A to 5A | - | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 134,070 € | Min: 1 / Meerdere: 1 | 4 | DC Current | 0V to 1V | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 106,340 € | Min: 1 / Meerdere: 1 | 4 | Rate | 0.001Hz to 60kHz | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ 102,140 € | Min: 1 / Meerdere: 1 | 4 | AC Current | 0A to 5A | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series |