Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | 667,810 € |
5+ | 649,090 € |
10+ | 606,840 € |
Productgegevens
Productoverzicht
123-7000-153 is a Series 123 boiler water level control designed for boiler applications, the 123 is primarily used for low water cut-off or feed-water control. Other applications include condensate tanks and deaerators. A special snap action switch mechanism eliminates frequent operation due to surging water level. A transparent cover provides convenient visible operation of the switch. Features a flanged chamber for easy clean out and replacement of float or switch mechanism without removing the unit from piping. The 125 offers the same long lasting service with a direct action mercury switch movement that provides a close deadband where needed. Typical applications include boiler low water cut-off, boiler feed-water control, condensate tanks, deaerators.
- Special snap action switch mechanism options eliminate frequent operation due to surging water level
- Transparent cover provides convenient visible operation of the switch
- Flanged chamber for easy clean-out, replacement of float/ switch mechanism w/o removing from piping
- Heavy duty, cast iron chamber, SPDT snap
Technische specificaties
-
-
To Be Advised
-
123 Series
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring