• Beveiliging en bewaking
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Software & Starter Kits
                      Pagina afdrukken

                      6ES7 810 2CC03 0YX0

                      Programming Software, STEP 7 Micro/WIN Software V4, PLC SIMATIC S7-200, 1 User, Windows

                      SIEMENS 6ES7 810 2CC03 0YX0
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantSIEMENS
                      Artikelnr. fabrikant6ES7 810 2CC03 0YX0
                      Ordercode8381844
                      ProductreeksSIMATIC S7-200
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer op voorraad

                      Productgegevens

                      FabrikantSIEMENS
                      Artikelnr. fabrikant6ES7 810 2CC03 0YX0
                      Ordercode8381844
                      ProductreeksSIMATIC S7-200
                      Technische datasheet

                      Data Sheet

                      No. of Inputs-
                      Current Rating-
                      No. of Outputs-
                      Kit ContentsSIMATIC S7, STEP 7-Micro/WIN V4.0, Single License, SW and Documentation CD, Class A, WinXP SP3, Win7
                      Supply Voltage Max-
                      Product RangeSIMATIC S7-200
                      SVHCTo Be Advised

                      Productoverzicht

                      The 6ES7 810 2CC03 0YX0 is a STEP7-MICRO/WIN V4.0, signal license F.1 installation software. The STEP 7-Micro/WIN is the simple, easily learned programming software for the SIMATIC S7-200 automation system. Its wide scope of functions enable even complex automation tasks to be solved. Easy start up and time saving programming means that it is also particularly user friendly.

                      • Simple, easy to learn programming software under Windows 2000/XP for the SIMATIC S7-200
                      • A large number of wizards support the programming even of difficult automation tasks
                      • For fast start up and timesaving programming
                      • With large scope of functions
                      • Based on standard Windows software
                      • With 3 standard editors STL, LAD and CSF, you can switch between these editors at any time
                      • Generation, exporting and importing of user specific libraries

                      Toepassingen

                      Embedded Design & Development

                      Technische specificaties

                      No. of Inputs

                      -

                      No. of Outputs

                      -

                      Supply Voltage Max

                      -

                      SVHC

                      To Be Advised

                      Current Rating

                      -

                      Kit Contents

                      SIMATIC S7, STEP 7-Micro/WIN V4.0, Single License, SW and Documentation CD, Class A, WinXP SP3, Win7

                      Product Range

                      SIMATIC S7-200

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Germany
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85234990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.28