Hoeveelheid | |
---|---|
9+ | 951,470 € |
Productgegevens
Productoverzicht
The HF65 series shielded round-jacketed Flat Cable with tinned stranded copper conductor and a low smoke zero halogen (LSZH) polyolefin insulator. This ribbon screened cable comes with grey polyolefin jacket, aluminium/polyester film foil and a tinned copper braid shield (90% coverage). The advantages of LSZH insulation is the low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006), reducing the risk to fire-fighters and reducing the soot and corrosion damage to nearby equipment.
- CPR: Not Yet Qualified
- Round construction permits easier routing
- 28AWG Wire on 0.050" centres permits mass termination to broad line of IDC connectors
- Continuous split/bond repeat allows for mass termination of IDC connectors
- Dual shielding provides 35dB average shielding
- Primary cable is zippable for branching or discrete terminations
- -40 to 105°C Broad operating temperature range
Toepassingen
Computers & Computer Peripherals
Opmerkingen
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technische specificaties
Screened
28AWG
275ft
Grey
7 x 36AWG
50V
Polyolefin
HF659 Series
14Core
-
84m
16.5mm
1.27mm
Tinned Copper
Round Jacketed Flat Ribbon Cable
No SVHC (17-Dec-2014)
Technische documenten (2)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring