Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | 31,740 € |
12+ | 30,500 € |
24+ | 29,170 € |
Productgegevens
Productoverzicht
Air duster extreme powerful low GWP duster is a high powered, non-flammable, duster that delivers an extremely powerful blast of ‘air’ to remove dry contamination. Suitable for instant cleaning of inaccessible areas or where the use of solvents is not desirable. Can be used safely and efficiently on production line electronics, computers, optics, gas burner jets, PCB’s, precision instruments, laboratory equipment and photocopiers.
- 340ml fill size
- Extremely powerful ‘air’ blast
- Up to double the power of standard dusters
- Non-flammable & safer in use
- Instantly removes dry contamination
- Climate friendly, low GWP of 6
- Gas at room temperature appearance
- Slight ethereal odour
- 3.4 bar pressure at 25°C
- 8.5g/s without the extension tube and 5.0g/s with the extension tube fitted discharge rate at 20°C
Opmerkingen
Stored at normal ambient temperatures and has a shelf life of not less than 6-years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technische specificaties
Air Duster Extreme
340ml
No SVHC (07-Nov-2024)
Aerosol
-
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Belgium
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring