Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 36,160 € |
10+ | 35,080 € |
20+ | 33,960 € |
Productgegevens
Productoverzicht
DUST OFF HF is a high-pressure, inert, liquefied gas that removes dust and loose debris. It prevents electronic component errors, downtime and damage caused by microscopic dust. Formulated for low long-term environmental impact. The DUST OFF 67 HF has a reduced Global Warming Potential (GWP) value to 7. It features high-purity, liquefied gas based on hydrofluorolefin (HFO). Using a liquefied gas assures a constant gas pressure over the lifetime of the aerosol. The balanced spray system delivers e medium spray-rate /pressure. Economic and harmless to sensitive components. Applications are blows away dust, loose dirt and dry contaminations. Suitable for electronic components like printed circuit boards. Prevents electronic component errors, downtime and damage caused by microscopic dust.
- 340ml aerosol fill size
- Non-flammable according to directive 2008/47/EC. High security in application
- Moisture and oil-free. Will not leave residues like compressed air cleaning
- Harmless to all common materials in electronics
- Equipped with an extension tube for an accurate cleaning procedure
- Applicable even on sensitive components like optics or precision instruments
- Cleaning of laboratory, communication or data processing equipment
- Essential for all cleaning operations, where liquid solvents are inappropriate
- Colourless gas appearance and 1.2 specific gravity (liquid, 20°C), 420KPa vapour pressure (20°C)
- Global warming potential is 7
Technische specificaties
DUST OFF HF
340ml
No SVHC (07-Nov-2024)
Aerosol
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Belgium
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring