Productgegevens
Productoverzicht
A low modulus, neutral curing silicone sealant suitable for many construction and industrial applications, but particularly suited for all façade and roofline applications. Certified to: EN15651-1 type F EXT-INT-CC, Class F12.5E, EN15651-3 type S, Class XS3.Suitable for use with glass, lead, polycarbonate, and acrylic sheets, Perimeter pointing around uPVC, wood, aluminium and all other types of window and door frames, Expansion joint sealing, Weather sealing and joint sealing of aluminium glazing systems, curtain walling and pre-formed façade panels, General glazing sealing and draught proofing including repair work over existing sealant, Parapet and roofline weather sealing, Sanitary sealing, Sealing soft metals such as lead, brass, copper and zinc, General maintenance sealing of cars, caravans, mobile homes and boats.
- Excellent primerless adhesion to all common building substrates, porous and non-porous
- Internal and External use
- Fast curing and Solvent free
- Low dirt pick up and excellent break off and tooling
- Good flexibility +/- 12.5%
- Waterproof and weather resistant
- UV resistant and Chemical resistant
- Service temperature resistance (-50°C to +150°C)
- Certified for façade, cold climate and sanitary applications under EN15651
- 300ml
Technische specificaties
Silicone
Cartridge
300ml
Everbuild - Sika Plastix-48N Sealant
Building Construction, Electrical, Sanitary
White
-
No SVHC (17-Dec-2014)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring