MIL-DTL-38999 Series II Circular MIL Spec Connectors:
4.723 gevonden productenVind een enorm aanbod van MIL-DTL-38999 Series II Circular MIL Spec Connectors in Farnell België. We hebben een groot assortiment Circular MIL Spec Connectors op voorraad, zoals MIL-DTL-38999 Series III, MIL-DTL-38999 Series I, MIL-DTL-5015 Series & MIL-DTL-38999 Series II Circular MIL Spec Connectors van 's werelds beste fabrikanten, waaronder: Amphenol Ltd, Amphenol Industrial & Amphenol Aerospace.
Weergeven
Koper
Ingenieur
Fabrikant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1477685 | Each | 1+ 93,420 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 10-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1476031 | Each | 1+ 103,360 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 22Contacts | Crimp Socket | Bayonet | 12-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 114,910 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 8-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 142,650 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Socket | Bayonet | 12-22 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 106,660 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 7Contacts | Crimp Socket | Bayonet | 10-99 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 126,170 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 14-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 111,270 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 22Contacts | Crimp Pin | Bayonet | 12-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1951279 | Each | 1+ 151,500 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 10Contacts | Crimp Pin | Bayonet | 12-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1594816 | Each | 1+ 93,010 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket | Bayonet | 12-3 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1477686 | Each | 1+ 97,970 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 7Contacts | Crimp Socket | Bayonet | 10-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 104,560 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 3Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 8-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1477741 | Each | 1+ 162,490 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminium Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1586478 | Each | 1+ 130,450 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27472 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin | Bayonet | 14-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 137,930 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 8-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 115,780 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 22Contacts | Crimp Pin | Bayonet | 12-22 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1479872 | Each | 1+ 125,220 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 37Contacts | Crimp Pin | Bayonet | 14-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1952428 | Each | 1+ 101,650 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 13Contacts | Crimp Socket | Bayonet | 10-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | ||||
Each | 1+ 116,120 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27499 Series | Box Mount Receptacle | 15Contacts | Crimp Socket | Bayonet | 14-15 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 113,230 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 18Contacts | Crimp Socket | Bayonet | 14-18 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 135,790 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 12-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 85,110 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 55Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 16-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1478012 | Each | 1+ 82,850 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 22Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 12-22 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 74,420 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 6Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 10-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1591556 | Each | 1+ 53,360 € 3+ 47,150 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1952800 | Each | 1+ 99,840 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27513 Series | Box Mount Receptacle | 26Contacts | Crimp Pin | Bayonet | 16-26 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed |