D38999/20 Series Circular MIL Spec Connectors:
14.842 gevonden productenVind een enorm aanbod van D38999/20 Series Circular MIL Spec Connectors in Farnell België. We hebben een groot assortiment Circular MIL Spec Connectors op voorraad, zoals DS38999/26 Series, D38999/20 Series, DS38999/24 Series & MS27467 Series Circular MIL Spec Connectors van 's werelds beste fabrikanten, waaronder: Souriau-sunbank / Eaton, Amphenol Socapex, Amphenol Ltd, Amphenol Aerospace & Amphenol Industrial.
Weergeven
Koper
Ingenieur
Fabrikant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SOURIAU-SUNBANK / EATON | Each | 1+ 65,340 € 3+ 57,740 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492246 | Each | 1+ 78,850 € 3+ 69,680 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492236 | Each | 1+ 61,290 € 3+ 54,170 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 103,560 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 89,740 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
2682583 | SOURIAU-SUNBANK / EATON | Each | 1+ 69,770 € 3+ 61,660 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 84,620 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 56,260 € 3+ 49,730 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 10Contacts | Crimp Socket | Threaded | 13-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 140,180 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 32Contacts | Crimp Socket | Threaded | 19-32 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1594869 | Each | 1+ 83,980 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ 111,220 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Pin | Threaded | 17-26 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ 77,860 € 3+ 68,800 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 10Contacts | Crimp Socket | Threaded | 13-98 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | A | General Duty | |||||
Each | 1+ 166,650 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket | Threaded | 25-61 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ 173,620 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket | Threaded | 25-61 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 147,380 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 70,650 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 6Contacts | Crimp Socket | Threaded | 17-6 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 74,030 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
2682653 | SOURIAU-SUNBANK / EATON | Each | 1+ 70,500 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 5Contacts | Crimp Pin | Threaded | 15-5 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2682837 | SOURIAU-SUNBANK / EATON | Each | 1+ 92,960 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 16Contacts | Crimp Socket | Threaded | 21-16 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
Each | 1+ 78,630 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
1492284 | Each | 1+ 134,910 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492288 | Each | 1+ 89,030 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 170,750 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 6Contacts | Crimp Pin | Threaded | 9-35 | Stainless Steel Body | Passivated | Copper Alloy | Gold | A | Corrosion Resistant, EMI, Firewall | |||||
1492294 | Each | 1+ 124,200 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 32Contacts | Crimp Pin | Threaded | 19-32 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 144,940 € | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 66Contacts | Crimp Socket | Threaded | 19-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI |