CBC Series Combination Layout D Sub Connectors:
2.454 gevonden productenVind een enorm aanbod van CBC Series Combination Layout D Sub Connectors in Farnell België. We hebben een groot assortiment Combination Layout D Sub Connectors op voorraad, zoals CBD Series, CBC Series, Combo D D*M & Combo D D*MM Combination Layout D Sub Connectors van 's werelds beste fabrikanten, waaronder: Positronic.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Insert Arrangement
Gender
No. of Contacts
Contact Type
Contact Termination Type
Connector Mounting
Connector Body Material
Contact Material
Contact Plating
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 128,880 € | Min: 1 / Meerdere: 1 | CBC Series | DD-36W4 | Plug | 36Contacts | 32 Signal, 4 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
4090280 | Each | 1+ 39,150 € 3+ 38,370 € | Min: 1 / Meerdere: 1 | CBC Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Crimp | Panel Mount | Stainless Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
4089681 | Each | 1+ 47,030 € 3+ 46,090 € | Min: 1 / Meerdere: 1 | CBC Series | - | Plug | 46Contacts | 42 Signal, 4 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
Each | 1+ 58,160 € | Min: 1 / Meerdere: 1 | CBC Series | - | Plug | 46Contacts | 42 Signal, 4 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
4087892 | Each | 1+ 111,250 € | Min: 1 / Meerdere: 1 | CBC Series | DA-11W1 | Plug | 11Contacts | 10 Signal, 1 Power | Crimp | Panel Mount | Stainless Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
Each | 1+ 37,810 € 3+ 37,050 € | Min: 1 / Meerdere: 1 | CBC Series | DB-21W1 | Plug | 21Contacts | 20 Signal, 1 Power | Crimp | Panel Mount | Stainless Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
4088821 | Each | 1+ 153,090 € | Min: 1 / Meerdere: 1 | CBC Series | DC-21WA4 | Plug | 21Contacts | 17 Signal, 4 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
Each | 1+ 89,800 € 3+ 88,000 € | Min: 1 / Meerdere: 1 | CBC Series | DC-21WA4 | Receptacle | 21Contacts | 17 Signal, 4 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
4088981 | Each | 1+ 141,810 € | Min: 1 / Meerdere: 1 | CBC Series | DC-21WA4 | Receptacle | 21Contacts | 17 Signal, 4 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
Each | 1+ 63,070 € 3+ 61,810 € | Min: 1 / Meerdere: 1 | CBC Series | DA-11W1 | Plug | 11Contacts | 10 Signal, 1 Power | Crimp | Panel Mount | Stainless Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 1+ 43,100 € 3+ 42,240 € | Min: 1 / Meerdere: 1 | CBC Series | DB-21W1 | Plug | 21Contacts | 20 Signal, 1 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 1+ 101,680 € 3+ 99,650 € | Min: 1 / Meerdere: 1 | CBC Series | DC-27W2 | Receptacle | 27Contacts | 25 Signal, 2 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
4089774 | Each | 1+ 134,020 € | Min: 1 / Meerdere: 1 | CBC Series | DD-47W1 | Plug | 47Contacts | 46 Signal, 1 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
Each | 1+ 53,190 € | Min: 1 / Meerdere: 1 | CBC Series | DD-47W1 | Plug | 47Contacts | 46 Signal, 1 Power | Crimp | Panel Mount | Stainless Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
4089505 | Each | 1+ 109,490 € | Min: 1 / Meerdere: 1 | CBC Series | DC-27W2 | Receptacle | 27Contacts | 25 Signal, 2 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
Each | 1+ 48,950 € 3+ 47,970 € | Min: 1 / Meerdere: 1 | CBC Series | DD-24W7 | Plug | 24Contacts | 17 Signal, 7 Power | Crimp | Panel Mount | Stainless Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 1+ 25,020 € 3+ 24,520 € | Min: 1 / Meerdere: 1 | CBC Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 1+ 79,710 € | Min: 1 / Meerdere: 1 | CBC Series | DA-11W1 | Plug | 11Contacts | 10 Signal, 1 Power | Crimp | Panel Mount | Stainless Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
4089060 | Each | 1+ 32,340 € 3+ 31,690 € | Min: 1 / Meerdere: 1 | CBC Series | DD-24W7 | Plug | 24Contacts | 17 Signal, 7 Power | Crimp | Panel Mount | Stainless Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
Each | 1+ 152,850 € | Min: 1 / Meerdere: 1 | CBC Series | DC-21WA4 | Receptacle | 21Contacts | 17 Signal, 4 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
4089516 | Each | 1+ 111,790 € | Min: 1 / Meerdere: 1 | CBC Series | DC-27W2 | Receptacle | 27Contacts | 25 Signal, 2 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
4088690 | Each | 1+ 53,960 € 3+ 52,880 € | Min: 1 / Meerdere: 1 | CBC Series | DB-21W1 | Receptacle | 21Contacts | 20 Signal, 1 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
Each | 1+ 41,770 € 3+ 40,930 € | Min: 1 / Meerdere: 1 | CBC Series | DB-21W1 | Receptacle | 21Contacts | 20 Signal, 1 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 1+ 60,270 € | Min: 1 / Meerdere: 1 | CBC Series | - | Plug | 46Contacts | 42 Signal, 4 Power | Crimp | Panel Mount | Stainless Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
4090288 | Each | 1+ 23,530 € 3+ 20,800 € | Min: 1 / Meerdere: 1 | CBC Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Crimp | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts |