Neem contact met mij op wanneer het product weer op voorraad is
| Hoeveelheid | |
|---|---|
| 1+ | 663,810 € |
Productgegevens
Productoverzicht
RDGD3162I3PH5EVB is a three-phase inverter reference design and evaluation board populated with six GD3162 single channel IGBT/SiC MOSFET gate drive devices. The evaluation board is designed to connect to a compatible HybridPACK drive IGBT or SiC module for full three-phase inverter applications development and testing. Included with board is KITGD316xTREVB MCU/translator for communication and testing using Flex GUI software.
- MPC5775B and MPC5775E microcontrollers for Battery Management Systems (BMS) & inverter applications
- Ultra-reliable MPC5777C MCU for automotive and industrial engine management
- Evaluation board designed for and populated with GD3162 gate drivers and protection circuitry
- Capability to perform double pulse and short-circuit tests on phase U using KITGD316xTREVB & FlexGUI
- Capability to connect to HybridPACK drive type SiC specific modules
- Daisy chain SPI communication × 3 - 2 channel or × 6 - 1 channel
- Variable flyback VCC power supply with GND reference and variable negative VEE supply
- Easy access power, ground, and signal test points
- 2 × 32 PCIe socket for interfacing MCU control (MPC5775B/E-EVB, MPC5777C-DEVB, or MPC57744P)
- Optional connection for DC bus voltage and current monitoring, phase current feedback connections
Inhoud
Assembled and tested RDGD3162I3PH5EVB (three-phase inverter populated with 5.0 V compatible gate driver devices) board in an anti-static bag, KITGD316XTREVB 3.3V to 5.0 V translator with FRDM-KL25Z MCU board with micro USB cable, Quick Start Guide.
Technische specificaties
NXP
IGBT/SiC Gate Driver
ARM
-
-
GD3162
3-Phase EV Motor Control
Cortex-M0+
Reference Design Board GD3162, MCU Board with Micro USB Cable, Anti-Static Bag, Quick Start Guide
No SVHC (27-Jun-2024)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring