Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | 238,080 € |
Productgegevens
Productoverzicht
MAX98415AEVSYS# is a MAX98415A evaluation system (with voltage feedback and current monitoring). This evaluation system (EV system) is a fully assembled and tested system that evaluates theMAX98415A stereo Class-D audio amplifier. The EV system consists of the MAX98415A Development Board (DEV board), Analog Devices’ Audio Interface Board III (AUDINT3), and a USB cable. It is recommended that the DEV board be evaluated with the AUDINT3 board as an EV system. MAX98415A supports the standard I2S interface, left justified, and Time-division multiplexing (TDM) digital audio interfaces. The AUDINT3 board provides a USB-to-PCM interface in addition to 1.8V AVDD and DVDD supplies needed to evaluate the DEV board. Note that if AUDINT3 is not used, AVDD and DVDD can be supplied externally or by an on-board LDO with a few 0Ω resistor changes. The MAX98415A DEV board requires two additional supply inputs, 2.4V to 5.5V (VBAT) and 3V to 22V (PVDD).
- Fully assembled and tested
- EV system provides a stand-alone evaluation solution
- Mono or stereo operation on a single board
- Multiple EV systems can be connected to evaluate a multi-channel audio solution
- Extensive connection points and test posts
- Designed-in amplifier output filter options
Inhoud
Evaluation board MAX98415AEWL+, Audio interface board III (AUDINT3), USB cable.
Technische specificaties
Analog Devices
Audio
Evaluation Board MAX98415AEWL+, Audio Interface Board III (AUDINT3), USB Cable
No SVHC (25-Jun-2025)
MAX98415AEWL+
Stereo Class D Amplifier
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring