Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | 315,910 € |
Productgegevens
Productoverzicht
The MAX2870EVKIT# is an evaluation kit for the MAX2870 23.5MHz to 6000MHz fractional/integer-N synthesizer/VCO. The MAX2870 is an ultra-wideband phase locked loop (PLL) with integrated voltage controlled oscillators (VCOs) capable of operating in both integer-N and fractional-N modes. This evaluation kit (EV kit) simplifies the testing and evaluation of the MAX2870. Each EV kit is fully assembled and tested at the factory. Standard 50 ohm SMA connectors are included on the EV kits for the inputs and outputs to enable quick and easy evaluation on the test bench.
- Easy evaluation of the MAX2870
- 50 ohm SMA connectors
- PC control software
- Proven PCB layout
- Fully assembled and tested
Toepassingen
Clock & Timing, Wireless
Inhoud
MAX2870 EV kit board, Mini-USB type A-to-type B cable.
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Analog Devices
Clock & Timing
Evaluation Kit MAX2870, Mini-USB Type A to Type B Cable
No SVHC (25-Jun-2025)
MAX2870
PLL & VCO
-
Technische documenten (2)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring