Neem contact met mij op wanneer het product weer op voorraad is
| Hoeveelheid | |
|---|---|
| 1+ | 11,990 € |
Productgegevens
Productoverzicht
TEL0126 is a Gravity: Wi-Fi IoT module (Compatible with micro:bit / Arduino). This Wi-Fi IoT module would be an excellent choice for IoT classroom teaching and smart home projects. It supports multiple programming platforms, such as MakeCode, Mind+, and Arduino IDE, and can also be used on various popular IoT platforms like Easy IoT, IFFTTT, ThingSpeak, SIoT. Besides that, the module is designed with easy-to-use Gravity interface and employs UART and I2C communication protocols. You can use it to build IoT projects with other mainboards like micro:bit, Arduino, STM32, etc.
- Support Arduino IDE programming, MakeCode and Mind+ Graphical Programming
- I2C, UART communication and PH2.0-4P gravity interface
- Support Maincontroller Arduino, micro:bit, etc
- Support protocols like MQTT, HTTP, etc work well with IoT platforms EasyIoT, IFTTT, ThingSpeak, etc
- Power supply range from 3.3V to 5.5V
- IEEE802.11b/g/n wireless mode and WPA WPA2/WPA2–PSK encryption type
- 2.4GHz Wi-Fi frequency
- Built-in protocol: TCP/IP protocol stack
Inhoud
Gravity: WIFI IoT module, Gravity-4P I2C / UART sensor cable.
Technische specificaties
DFRobot
Communication
WiFi IoT Module
No SVHC (21-Jan-2025)
-
WiFi with IOT
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring